ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many inductor manufacturers including Bourns, Diodes Incorporated, Littelfuse, Nexperia, onsemi, Semtec, STMicroelectronics, Vishay & more.
More...

Please view our large selection of TVS diodes below.
Results: 77.680
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1.150In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 60 V Axial 102 V 67 V P600-2 297.1 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 5000W 28V Bi DO-214AB TR13 3.938In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 2 Channel SMD/SMT SMC (DO-214AB) 5 kW 30 kV 30 kV - 65 C + 175 C SZ5KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 5000W 30V Bi DO-214AB TR13 1.745In Stock
2.500Expected 8/25/2026
Min.: 1
Mult.: 1
: 2.500

Bidirectional 2 Channel SMD/SMT SMC (DO-214AB) 5 kW 30 kV 30 kV - 65 C + 175 C SZ5KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L2BT-Q/SOT23/TO-236AB 16.544In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 5 V SMD/SMT 28 V 7 V SC-59-3 (SOT-23-3) 13 A 350 W 75 pF 8 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SOT23 T&R 10K 18.334In Stock
20.000On Order
Min.: 1
Mult.: 1
: 10.000

Unidirectional 2 Channel 22 V SMD/SMT 40 V 25.65 V SC-59-3 (SOT-23-3) 1 A 40 W - 65 C + 150 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Ultra Low Capacitance ESD Protection 5V 34.675In Stock
Min.: 1
Mult.: 1
: 10.000

1 Channel 3.3 V 7.7 V 4.5 V DFN-2 11 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5.440In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMC (DO-214AB) 19.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 15V 34.312In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel SMD/SMT 21.2 V 14.3 V DO-219AB-2 18.9 A 400 W - 65 C + 185 C T4F15 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 18V 30.245In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel SMD/SMT 17.1 V DO-219AB-2 400 W - 65 C + 185 C T4F18 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 24V 39.847In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel SMD/SMT 33.2 V DO-219AB-2 12 A 400 W - 65 C + 185 C T4F24 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 36V 37.501In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel SMD/SMT 49.9 V DO-219AB-2 8 A 400 W - 65 C + 185 C T4F36 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 47V 35.680In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel SMD/SMT 64.8 V 44.7 V DO-219AB-2 6.2 A 400 W - 65 C + 185 C T4F47 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 47V 39.398In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel SMD/SMT 64.8 V 44.7 V DO-219AB-2 6.2 A 400 W - 65 C + 185 C T4F47 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,26V 5%,UNIDIR,SMB TVS 1.949In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,3.3V UNIDIR,SMB TVS 5.420In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C SMBJ3V3 Reel, Cut Tape

Littelfuse ESD Protection Diodes / TVS Diodes 210W TVS Diode Array SOT23-3 181.700In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 50 V 26.7 V SC-59-3 (SOT-23-3) 3 A 200 W 11.5 pF 21 kV 21 kV - 40 C + 150 C AQ24CAN AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified 89.307In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 30.6 V SMD/SMT 51 V 34.2 V DO-219AB-2 7.51 A 400 W 380 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5.313In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 18.2 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes MSMP - A 7.5V 45.074In Stock
Min.: 1
Mult.: 1
: 4.500

Unidirectional 1 Channel SMD/SMT 17 V 8.33 V DO-219AD-2 58.8 A 150 W 8 kV 15 kV - 55 C + 150 C MSMP6A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 30V 38.975In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel SMD/SMT 41.4 V DO-219AB-2 9.7 A 400 W - 65 C + 185 C T4F30 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 33V 38.840In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel SMD/SMT 45.7 V DO-219AB-2 8.8 A 400 W - 65 C + 185 C T4F33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small PowerClamp 1-Line ESD & Surge Protection 6.097In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 13 V Nonstandard 80 A 2 kW 430 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,33V 5%,UNIDIR,SMB TVS 3.098In Stock
Min.: 1
Mult.: 1
: 3.200
Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMB (DO-214AA) 13.1 A 600 W - 65 C + 175 C SM6T Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,16V 5%,UNIDIR,SMB TVS 7.503In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,24V 5%,UNIDIR,SMB TVS 8.296In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape