ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many inductor manufacturers including Bourns, Diodes Incorporated, Littelfuse, Nexperia, onsemi, Semtec, STMicroelectronics, Vishay & more.
More...

Please view our large selection of TVS diodes below.
Results: 77.679
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,6.5V,11.2V,Reel 13" 4.998In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 53.6 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 70V 113V AEC-Q101 4.984In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMA (DO-214AC) 5.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,8.5V,14.4V,Reel 13" 4.996In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 41.7 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 8.5V 14.4V AEC-Q101 4.990In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 41.7 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes 600W,20V 5%, SlimSMA BIDIR TVS 3.037In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 20 V DO-221AC-2 21.7 A 30 kV 30 kV - 65 C + 185 C TA6F20CA Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes 600W,27V 5%, SlimSMA BIDIR TVS 3.294In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 27 V DO-221AC-2 16 A 30 kV 30 kV - 65 C + 185 C TA6F27CA Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,18V 29.2V,Reel 13" 4.706In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 20.6 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 8.5V 14.4V AEC-Q101 4.977In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 41.7 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes SOD-962 VRMW 15V 1uA TVS Diodes 9.460In Stock
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 300W,530V MIN,UNIDIR,SMA TVS 743In Stock
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 477 V SMD/SMT 530 V SMA (DO-214AC) 300 W - 55 C + 150 C SMAJ5x0 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 300V Uni DO-214AB TR13 RoHS 5.973In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 256 V SMD/SMT 412 V 285 V SMC (DO-214AB) 3.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1.736In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 216 V Axial 348.6 V 241.3 V P600-2 86.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1.528In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 43 V Axial 73 V 48 V P600-2 415.1 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 3.052In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 48 V Axial 81.6 V 53.6 V P600-2 371.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes 3.3V, High Surge TVS for VBus Protection 63.101In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 11.5 V 4.5 V 0402 (1003 metric) 25 A 275 W 30 pF 30 kV 30 kV - 40 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 350V 1.545In Stock
Min.: 1
Mult.: 1
: 3.000

SMC (DO-214AB) Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 5000W 18V Bi DO-214AB TR13 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 2 Channel SMD/SMT SMC (DO-214AB) 5 kW 30 kV 30 kV - 65 C + 175 C SZ5KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219AB 23.824In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V DO-219AB-2 5.1 A 200 W 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ESD 20V BI 15.375In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 6 V SMD/SMT 20 V 0201 (0603 metric) 0.05 pF 8 kV 15 kV - 40 C + 85 C PULSEGUARD Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 24V BI 13.080In Stock
Min.: 1
Mult.: 1
: 15.000
Bidirectional 1 Channel 24 V SMD/SMT 20 V 0201 (0603 metric) 0.05 pF 8 kV 15 kV - 40 C + 85 C PULSEGUARD Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ESD 12V BI 8.765In Stock
Min.: 1
Mult.: 1
: 15.000
Bidirectional 1 Channel 12 V SMD/SMT 20 V 0201 (0603 metric) 0.05 pF 8 kV 15 kV - 40 C + 85 C PULSEGUARD Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ESD 20V BI 14.009In Stock
Min.: 1
Mult.: 1
: 15.000
Bidirectional 1 Channel 15 V SMD/SMT 20 V 0201 (0603 metric) 0.05 pF 8 kV 15 kV - 40 C + 85 C PULSEGUARD Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 3.411In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 75 V Axial 122 V 83.8 V P600-2 123.8 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Texas Instruments ESD Protection Diodes / TVS Diodes Low-Cap 3Ch ESD Prot ection Array 84.052In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 3 Channel 5.5 V SMD/SMT 25 V 11 V SON-6 10 A 90 W 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD3E001 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SOT23 T&R 10K 18.334In Stock
20.000On Order
Min.: 1
Mult.: 1
: 10.000

Unidirectional 2 Channel 22 V SMD/SMT 40 V 25.65 V SC-59-3 (SOT-23-3) 1 A 40 W - 65 C + 150 C Reel, Cut Tape, MouseReel