ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many inductor manufacturers including Bourns, Diodes Incorporated, Littelfuse, Nexperia, onsemi, Semtec, STMicroelectronics, Vishay & more.
More...

Please view our large selection of TVS diodes below.
Results: 77.387
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 24V 1500W BiDir 8.238In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMC (DO-214AB) 45.8 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 350V 1500W UniDir 16.852In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 300 V SMD/SMT 482 V 332 V SMC (DO-214AB) 3.2 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 39V 1500W BiDir 12.373In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 28.2 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 43V 1500W UniDir 13.861In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMC (DO-214AB) 25.6 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 540V 1500W UniDir 8.780In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 486 V SMD/SMT 740 V 513 V SMC (DO-214AB) 2 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 56V 1500W UniDir 15.987In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V SMC (DO-214AB) 19.7 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 82V 1500W BiDir 12.580In Stock
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V SMC (DO-214AB) 13.5 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 15V 5KW 5% BI DO-214AB (SMC) 5.163In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 205 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18V 5kW 5% Bi-Dir. AEC-Q101 4.899In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 172 A 5 kW - 55 C + 150 C 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5V 5kW BIDIR SMC 5.410In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 543.6 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 54V 5kW UNIDIR SMC AECQ 3.281In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 57.5 A 5 kW - 55 C + 150 C 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 70V 5kW BIDIR SMC 6.033In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 44.3 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 12VOLT 10.263In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 25.9 V 13.3 V SC-59-3 (SOT-23-3) 21 A 500 W 150 pF 30 kV 30 kV - 55 C + 150 C CDSOT23-TxxC Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 550V 400W UniDir 21.925In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 495 V SMD/SMT 760 V 522.5 V SMA (DO-214AC) 500 mA 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 300V 600W BiDir 12.992In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes P6SMB - CA 30V 11.750In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 14.7 A 600 W - 55 C + 150 C P6SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 350V 600W BiDir 20.354In Stock
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 300 V SMD/SMT 332 V SMB (DO-214AA) 1.3 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 36V 600W BIIDIR SMB AECQ 11.317In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12.2 A 600 W - 55 C + 150 C P6SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 400V 600W BiDir 20.807In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 62V 600W BiDir 15.578In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V SMB (DO-214AA) 7.2 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 40V 600W BIDIR SMA AECQ 23.414In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 40 V SMD/SMT 44.4 V SMA (DO-214AC) 9.3 A 600 W - 55 C + 150 C SMAJ-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 48V 14.559In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 48 V SMD/SMT 53.3 V SMA (DO-214AC) 7.8 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - A 58V 16.054In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 58 V SMD/SMT 64.4 V SMA (DO-214AC) 6.5 A 600 W - 55 C + 150 C SMA6J-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - A 100V 18.348In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMB (DO-214AA) 3.7 A 600 W - 55 C + 150 C SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 16volts 600W 5% Bi-Dir. AEC-Q101 11.600In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 150 C SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel