ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many inductor manufacturers including Bourns, Diodes Incorporated, Littelfuse, Nexperia, onsemi, Semtec, STMicroelectronics, Vishay & more.
More...

Please view our large selection of TVS diodes below.
Results: 77.387
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 7.5V Unidirect 6.632In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 6.4 V SMD/SMT 14.5 V 7.13 V SMC (DO-214AB) 690 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 4.332In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 20.487In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 10.671In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 157 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 33V Unidirect 16.210In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil IEC 61000 500A 24V to 33V 1.901In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.7 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-24AS Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18V 1KW 5% BiDirectional 13.198In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V SMB (DO-214AA) 39.2 A 1 kW 30 kV 30 kV - 65 C + 150 C 1KSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 47V 1KW 5% BiDirectional 15.681In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMB (DO-214AA) 15.4 A 1 kW 30 kV 30 kV - 65 C + 150 C 1KSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 12V 5.031In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 25.71 V 13.3 V SMC (DO-214AB) 754 A 3 kW 30 kV 30 kV - 65 C + 150 C 3.0SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 12V 2.708In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ-S Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 78V 5% Uni-Directional 6.576In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMC (DO-214AB) 39.7 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 14V 894In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 344.9 A 8 kW 30 kV 30 kV - 65 C + 150 C 8.0SMDJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 40V 2.501In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 124.1 A 8 kW 30 kV 30 kV - 65 C + 150 C 8.0SMDJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 23.1V 400W 5% Bi-directional 19.044In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMA (DO-214AC) 10.9 A 400 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 85.5Vr 600W 4.4A 5% Bi-Directional 12.173In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 85.5 V Axial 137 V 95 V DO-15 (DO-204AC) 4.5 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes PULSEGUARD SOT23 HALOGEN FREE 10.404In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 150 V SC-59-3 (SOT-23-3) 120 fF 8 kV 15 kV - 65 C + 125 C PGB1SOT23 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SA16CA Bi-Directional 10.260In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 16 V Axial 26 V 17.8 V DO-15 (DO-204AC) 19.6 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA28A Uni-Directional 11.253In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 28 V Axial 45.4 V 31.1 V DO-15 (DO-204AC) 11.2 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5V 3A +30/-22kV uDFN3810-9L Diode array AEC-Q101 7.273In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 8 Channel 5 V SMD/SMT 10.9 V 6 V uDFN-9 3 A 300 fF 22 kV 30 kV - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 2.8V 1uA 1CH 30kV ESD Contact 11.190In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 2.8 V SMD/SMT 15 V 3 V SC-59-3 (SOT-23-3) 40 A 600 W 2 pF 30 kV 30 kV - 40 C + 125 C SLVU2.8 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 300V 5% Bi-Directional 11.860In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMB (DO-214AA) 1.7 A 800 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 20V 38.060In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SOD-123-2 6.2 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .30pF 22kV 15.000In Stock
Min.: 1
Mult.: 1
: 15.000

Unidirectional 1 Channel 7 V SMD/SMT 9.2 V 9 V 0201 (0603 metric) 2 A 250 fF 20 kV 20 kV - 30 C + 85 C SP-ELC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.2pF 22kV DFN-5 57.411In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 16.7 V uDFN-5 2 A 200 fF 15 kV 15 kV - 40 C + 125 C SP3422 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 68V 10.000In Stock
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 68 V SMD/SMT 92 V 64.6 V SMC (DO-214AB) 16.3 A 1.5 kW 16 kV 16 kV - 65 C + 150 C SZ1.5SMCxxxAT3G Reel, Cut Tape