NXP Semiconductors TJA1046V Dual High-Speed CAN Transceivers
NXP Semiconductors TJA1046V Dual High-Speed CAN Transceivers supply two interfaces between a Controller Area Network protocol controller and the physical two-wire CAN bus. The devices combine two fully independent TJA1044 high-speed CAN transceivers in a single package, delivering differential transmit and receive capability for automotive CAN controller applications.
The NXP TJA1046V CAN Transceivers support robust communication at data rates up to 5Mbit/s for CAN FD networks and are optimized for 12V automotive systems. The devices are certified according to the VeLIO™ test requirements and provide a very low-current Standby mode with host and bus wake-up capability, ideal passive CAN-bus behavior when the supply voltage is off, and strong EMC performance.
The transceivers are ideal for networks that require multiple high-speed CAN interfaces, with low-power operation and CAN bus wake-up capability. The leadless HVSON14 package supports compact body control units, gateway control units, and automotive or industrial systems requiring reliable CAN FD communication.
Features
- Two fully independent TJA1044 high-speed CAN transceivers combined in a single package
- Differential transmit and receive capability for microcontrollers with CAN protocol controllers
- Certified according to the VeLIO test requirements
- Very low-current Standby mode with host and bus wake-up capability
- Ideal passive behavior on the CAN bus when the supply voltage is off
- Low electromagnetic emissions and high electromagnetic immunity, tested according to EMC standards IEC-TS62228 and SAE J2962-2:2024
- Excellent EMC performance at speeds up to 500kbit/s, even without a common mode choke
- Predictable and fail-safe behavior under all supply conditions
- Transmit data and bus dominant time-out functions
- AEC-Q100 qualified, halogen-free, and RoHS-compliant device
Applications
- Automotive engine control modules
- Gateways
- Other automotive ECUs
- Transmission control units
- Construction and farm equipment
- Drones
- Elevators
- Industrial automation
- Motor and motion control
- Networked sensors and actuators
- Power management
Specifications
- ISO 11898-2:2024, SAE J2284-1 to SAE J2284-5, and SAE J1939-14 compliance
- ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliance
- Data rate of up to 5Mbit/s for CAN FD network communication
- Supply voltage range of 4.75V to 5.25V for VeLIO testing
- Product page parametric supply voltage range of 4.8V to 5.3V
- CAN bus robustness range of -42V to +42V
- TXD to RXD propagation delay of 210ns
- Bus pin ESD handling capability of 8kV IEC and HBM
- HVSON14 package with 3.0mm x 4.5mm dimensions
- Interface support for 3.3V and 5V supplied microcontrollers when microcontroller I/Os are 5V tolerant
- Maximum virtual junction temperature of 150°C
- Protection functions
- TXD dominant timeout
- Overtemperature detection
- Undervoltage detection
- Bus pin transient protection for automotive environments
- TJA1046ETK variant with shorter propagation delay to support larger network topologies
Additional Resources
Block Diagram