Chip Quik Sn10/Pb88/Ag2 No-Clean Flux Core Solder Wire
Chip Quik Sn10/Pb88/Ag2 No-Clean Synthetic Flux Core Solder Wire features a 2.2% flux core that is easier to use than a solid core, especially for automated soldering processes. The solder wire's clear, non-corrosive, non-conductive residue is meant to be left on the board. The Sn10/Pb88/Ag2 No-Clean Synthetic Flux Core Solder Wire is a specialty wire with a higher melting point (+268°C to +290°C) for step soldering of parts that must withstand subsequent heating steps without re-melting. This Chip Quik solder wire is also ideal for high-temperature environments and silver-coated surfaces.
Features
- No-clean synthetic flux core
- The clear, non-corrosive, non-conductive residue is meant to be left on the board
- 2.2% flux core
- No halogen content
Specifications
- Sn10/Pb88/Ag2 alloy
- 0.020" (0.5mm) wire diameter
- ROL0 flux classification
- +268°C to +290°C (+514°F to +554°F) melting point
- 1 lb spool packaging
- >60 months shelf life
Published: 2026-07-28
| Updated: 2026-07-30