MEAN WELL PWM-KN Series KNX LED Drivers

MEAN WELL PWM-60/120KN Series KNX LED Drivers feature a constant voltage mode with pulse-duration modulation (PWM) style output. The AC/DC drivers can maintain color temperature and brightness homogeneity when driving many LED strips. Also, a KNX interface avoids having to use the complicated KNX-DALI gateway. The units operate from 90VAC to 305VAC and are available in 12V and 24V output models. PWM-KN features include high efficiency of up to 90% and a fanless design that allows for a case temperature of -40°C to +90°C under free air convection. A minimal dimming level low to 0.5% is suitable for low-light-level applications. An output frequency is changeable up to 4KHz and complaint to IEEE 1789-2015. The device provides a solution for health concerns resulting from light flickering.

Features

  • Integrated KNX control protocol
  • Single-channel & constant voltage PWM style output with user-changeable frequency up to 4KHz compliant IEEE 1789-2015 no risk
  • Plastic housing with class II design
  • Built-in active PFC function
  • Standby power consumption <0.5W
  • No need for KNX-DALI gateway
  • Typical lifetime >50000 hours
  • 5-year warranty

Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED decorative lighting
  • LED architectural lighting

Videos

Published: 2020-01-24 | Updated: 2024-07-17