MEAN WELL PWM-200KN 200W PWM Output KNX LED Drivers

MEAN WELL PWM-200KN 200W PWM Output KNX LED Drivers are AC-DC LED drivers featuring a constant voltage mode with PWM style output allowing the color temperature and brightness homogeneity to be maintained when driving LED strips and constant voltage LED bulbs. A KNX-DALI gateway is not required thanks to the built-in KNX interface that is equipped with KNX Data Secure. KNX Dat Secure offers protection against manipulation in building automation and can be configured in the ETS project.

The PWM-200KN devices operate from 100VAC to 305VAC with output voltages from 12V to 48V. With up to 94% efficiency, the fanless design operates in a -40°C to +85°C temperature range under free air convection. The LED drivers offer a minimal dimming level as low as 0.01% and are suitable for low light level applications. The output frequency is also changeable up to 4KHz with compliance to IEEE1789-2015 and EU Ecodesign stroboscopic visibility measure (SVM) providing a solution for flickering lights.

Features

  • Constant voltage PWM style output with user-changeable frequency up to 4KHz, compliant to IEEE1789-2015 and EU Ecodesign SVM requirement
  • 0.01% minimum dimming level
  • Plastic housing with class II design
  • <0.5W standby power consumption
  • Supports KNX data secure
  • No need for a KNX-DALI gateway
  • >50,000-hour typical lifetime
  • 5-year warranty
  • Protections
    • Overload
    • Short circuit
    • Overvoltage
    • Over-temperature

Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED decorative lighting
  • LED architecture lighting
  • Cove lighting
  • "HL" type for use in Class I, Division 2 hazardous (classified) locations

Specifications

  • Output
    • 12VDC to 48VDC voltage range
    • 4.17A to 15A rated current range
    • 180W to 200.1W rated power range
    • 0 to 100% dimming range
    • 200Hz to 4000Hz typical PWM frequency, user-changeable via ETS
  • Temperatures
    • -40°C to +85°C operating range
    • -40°C to +80°C storage range
    • +85°C maximum case temperature
  • 195mm x 68mm x 39.5mm in dimension (LxWxH)
  • Input
    • 100VAC to 305VAC/142VDC to 431VDC voltage range
    • 47Hz to 63Hz frequency range
    • 92% to 94% efficiency
    • 65A typical inrush current at 230VAC, cold start
    • <0.75mA leakage current at 277VAC
    • <0.5W standby power consumption when dimming off
  • Relative humidity
    • 20% to 95% operating, non-condensing
    • 10% to 95% storage

Block Diagram

Block Diagram - MEAN WELL PWM-200KN 200W PWM Output KNX LED Drivers
Published: 2021-08-02 | Updated: 2022-03-11