ELKO EP Featured Products
TER-3 Single-Level Thermostats
Monitor temperature and regulation in the range of 0°C to +60°C and -30°C to +70°C.
TER-7 Thermostat For Monitoring Temperature
Controls temperature of motor winding with PTC thermistor in-built in motor winding or close to it.
TER-13/2 Digital Thermostat
Measured temperature with built-in time switch (Wi-Fi®) allowing daily, weekly, and yearly programs.
VS308U Modular Type Power Relays
TPDT relay contact form and 8A contact current rating in a DIN-rail-mountable package.
VS116U Modular Type Power Relays
SPDT relay contact form and a 16A contact current rating in a compact size for DIN-rail mounting.
PTRM Plug-in Socket Time Relays
Available with inhibit delay or potential-free control input, options include knob or rotary switch.
PRI Current Monitoring Relays
Features an 8A, 13A, or 16A contact current rating and silver or silver-nickel contact material.
HRN Voltage Monitoring Relays
Available with DPDT or SPDT relay contacts and contact current ratings of 5A, 8A, 13A, or 16A.