GOF2000 Series Thermal Interface Products

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Flammability Rating Series Packaging
Laird Thermal Interface Products GOF2000 THERMAL GASKET 529In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Graphite-over-Foam (GOF) Non-standard Polyurethane 2 W/m-K Black - 40 C + 125 C 300 mm 5 mm 5 mm UL 94 V-0 GOF2000 Bulk
Laird Thermal Interface Products GOF2000 300.0mm (1.0x3.0mm) 126In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Graphite-over-Foam (GOF) Non-standard Polyurethane 2 W/m-K Black - 40 C + 125 C 300 mm 3 mm 1 mm UL 94 V-0 GOF2000 Bulk
Laird Thermal Interface Products GOF2000 THERMAL GASKET 27In Stock
400On Order
Min.: 1
Mult.: 1

Thermally Conductive Insulators Graphite-over-Foam (GOF) Non-standard Polyurethane 2 W/m-K Black - 40 C + 125 C 300 mm 3 mm 2.6 mm UL 94 V-0 GOF2000 Bulk
Laird Thermal Interface Products GOF2000 THERMAL GASKET 5.030In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Graphite-over-Foam (GOF) Non-standard Polyurethane 2 W/m-K Black - 40 C + 125 C 5 mm 5 mm 2.6 mm UL 94 V-0 GOF2000 Bulk
Laird Thermal Interface Products GOF2000 5.0mm x 5.0mm x 5.0mm 3.840In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Graphite-over-Foam (GOF) Non-standard Polyurethane 2 W/m-K Black - 40 C + 125 C 5 mm 5 mm 5 mm UL 94 V-0 GOF2000 Bulk
Laird Thermal Interface Products GOF2000 25.0mm x 25.0mm 422In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Graphite-over-Foam (GOF) Non-standard Polyurethane 2 W/m-K Black - 40 C + 125 C 25 mm 25 mm 9.8 mm UL 94 V-0 GOF2000 Bulk
Laird Thermal Interface Products GOF2000 5.0mm x 5.0mm x 1.0mm
5.260Expected 10/22/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Graphite-over-Foam (GOF) Non-standard Polyurethane 2 W/m-K Black - 40 C + 125 C 5 mm 5 mm 1 mm UL 94 V-0 GOF2000 Bulk