MouseReel RF Bipolar Transistors

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Transistor Type Technology Transistor Polarity Operating Frequency DC Collector/Base Gain hFE Min Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Continuous Collector Current Minimum Operating Temperature Maximum Operating Temperature Configuration Mounting Style Package/Case Qualification Packaging

Renesas / Intersil RF Bipolar Transistors W/ANNEAL TXARRAY 2X PNP MATCHED INDEL 420In Stock
3.000Expected 2/5/2027
Min.: 1
Mult.: 1
: 3.000

HFA3135 Bipolar Si PNP 7 GHz 15 11 V 4.5 V 26 mA - 40 C + 85 C Dual SOT-23 Reel, Cut Tape, MouseReel

onsemi RF Bipolar Transistors BIP N+N 150MA 8V FT=16G 6.777In Stock
Min.: 1
Mult.: 1
Max.: 320
: 3.000

MCH6001 Bipolar Si NPN 16 GHz 60 at 50 mA, 5 V 8 V 2 V 150 mA + 150 C Single SMD/SMT SOT-363-6 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors NPN Silicn Germanium RF Transistor 6.586In Stock
Min.: 1
Mult.: 1
: 15.000

BFR740L3 Bipolar SiGe NPN 40 GHz 160 4 V 1.2 V 40 mA SMD/SMT TSLP-3 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTORS 28.735In Stock
Min.: 1
Mult.: 1
: 15.000

BFR840L3 Bipolar SiGe 75 GHz 2.25 V 2.9 V 35 mA - 55 C + 150 C Single SMD/SMT TSLP-3 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors NPN Silicn Germanium RF Transistor 14.513In Stock
Min.: 1
Mult.: 1
: 15.000

BFR740L3 Bipolar SiGe NPN - 65 C + 150 C Single TSLP Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors NPN RF Transistor 12V 80mA 580mW 22.582In Stock
Min.: 1
Mult.: 1
: 3.000

BF771 Si SOT-23-3 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTOR 8.099In Stock
Min.: 1
Mult.: 1
: 3.000

BFP520 Si SMD/SMT SOT-343-4 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTOR 8.714In Stock
Min.: 1
Mult.: 1
: 3.000

BFP740 Bipolar SiGe 42 GHz 4 V 1.2 V 30 mA - 65 C + 150 C SMD/SMT TSFP-4 AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba RF Bipolar Transistors Radio-frequency Bipolar Transistor 2.754In Stock
Min.: 1
Mult.: 1
: 3.000

2SC5108 Si Reel, Cut Tape, MouseReel
Toshiba RF Bipolar Transistors RF Device VHF/UHF 12V 150mW 13.5dB 657In Stock
Min.: 1
Mult.: 1
: 3.000

2SC5087 Bipolar Si NPN 8 GHz 120 12 V 3 V 80 mA - 55 C + 125 C Single SMD/SMT SMQ-4 Reel, Cut Tape, MouseReel
Nexperia RF Bipolar Transistors BFS20/SOT23/TO-236AB 11.915In Stock
Min.: 1
Mult.: 1
: 3.000

Bipolar Si NPN 450 MHz 40 20 V 4 V 25 mA - 65 C + 150 C Single SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
onsemi RF Bipolar Transistors BIP NPN 100MA 12V FT=10G 6.315In Stock
Min.: 1
Mult.: 1
Max.: 380
: 3.000

NSVF4015SG4 Bipolar Si NPN 10 GHz 60 12 V 2 V 100 mA - 55 C + 150 C Single SMD/SMT SC-82FL-4 AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTORS 6.796In Stock
Min.: 1
Mult.: 1
: 3.000

Si NPN 70 12 V 2 V 35 mA - 65 C + 150 C SMD/SMT SOT-343-4 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors NPN Silicon RF TRANSISTOR 6.835In Stock
Min.: 1
Mult.: 1
: 3.000

BFR181 Bipolar Si NPN - 65 C + 150 C Single SMD/SMT SOT-23 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors NPN RF Transistor 12V 80mA 580mW 7.906In Stock
Min.: 1
Mult.: 1
: 3.000

BF771 Si NPN 70 12 V 2 V 80 mA - 65 C + 150 C Single SMD/SMT SOT-23-3 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTORS 5.291In Stock
Min.: 1
Mult.: 1
: 3.000

Si SOT-343-4 AEC-Q101 Reel, Cut Tape, MouseReel

Comchip Technology RF Bipolar Transistors VCEO=160V IC=600mA 2.587In Stock
Min.: 1
Mult.: 1
: 3.000

MMBT5551 Bipolar Power Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors NPN Silicon RF Transistor 24.591In Stock
Min.: 1
Mult.: 1
: 15.000

BFR360L3 Bipolar Si NPN 14 GHz 6 V 2 V 35 mA - 65 C + 150 C Single SMD/SMT TSLP Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTOR 30.551In Stock
Min.: 1
Mult.: 1
: 3.000

BFP405 Si SMD/SMT SOT-343-4 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi RF Bipolar Transistors BIP NPN 150MA 8V FT=16G 49.079In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

MCH4020 Bipolar Si NPN 16 GHz 60 at 50 mA, 5 V 8 V 2 V 150 mA + 150 C Single SMD/SMT SOT-343-4 Reel, Cut Tape, MouseReel

Renesas / Intersil RF Bipolar Transistors W/ANNEAL TXARRAY 2X NPN MATCHED INDE 1.580In Stock
Min.: 1
Mult.: 1
: 3.000

HFA3134 Bipolar Si NPN 8.5 GHz 48 11 V 4.5 V 26 mA - 40 C + 85 C Dual SOT-23 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors NPN Silicon RF TRANSISTOR 11.489In Stock
45.000On Order
Min.: 1
Mult.: 1
: 3.000

BFP183 Bipolar Si NPN 8 GHz 70 12 V 2 V 65 mA - 65 C + 150 C Single SMD/SMT SOT-143-4 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTORS 2.646In Stock
Min.: 1
Mult.: 1
: 3.000

BFP410 Bipolar Si NPN 25 GHz 60 4.5 V 1.5 V 40 mA - 55 C + 150 C SMD/SMT SOT-343 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTOR 965In Stock
Min.: 1
Mult.: 1
: 3.000

BFP540 Bipolar Si NPN 30 GHz 50 4.5 V 1 V 80 mA - 65 C + 150 C Single SMD/SMT SOT-343 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTOR 12.049In Stock
Min.: 1
Mult.: 1
: 3.000

BFP540 Si SOT-343-4 AEC-Q100 Reel, Cut Tape, MouseReel