SMD/SMT Analogue Switch ICs

Results: 951
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 1V TO 4 5V SPDT OR 2:1 180In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.1 V 4.5 V 15 ns 10 ns - 40 C + 85 C ISL43L210 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 1X SPST 3V-SS N C 5SOT INDEL 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2.4 V 12 V 150 ns 100 ns - 40 C + 85 C ISL84515 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1.5-pF 5-V 2:1 (SP D T) 10-channel MIPI A 595-PCA9515BDGKR 444In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-36 10 Channel 10 x SPDT 6.5 Ohms 1.65 V 5.5 V 300 us 1 ms - 40 C + 85 C TS5MP645 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs 16-CH LOW CHARGE INJECTION 200V SPST ANALOG SWITCH WITHOUT BLEED RESISTORS 51In Stock
Min.: 1
Mult.: 1

SMD/SMT 16 Channel 16 x SPST 38 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Tray
Renesas / Intersil Analogue Switch ICs SUB-OHM SWITCH DL SPDT W/NEG SWING10LD 494In Stock
3.000Expected 10/15/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UTQFN-10 2 Channel 2 x SPDT 520 mOhms 1.8 V 6.5 V 35 ns 16 ns - 40 C + 85 C ISL54059 Reel, Cut Tape, MouseReel
onsemi NLV14066BDTR2G
onsemi Analogue Switch ICs QUAD ANALOG SWITCH/QUAD M 4.941In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSOP-14 4 Channel 4 x SPST 280 Ohms 3 V 18 V 30 ns 60 ns - 55 C + 125 C MC14066B AEC-Q100 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Hi-Speed Quad SPST 68In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-16 4 Channel 4 x SPST 80 Ohms 13 V 36 V 15 V 15 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1.5-pF 5-V 2:1 (SP D T) 10-channel MIPI A 595-PCA9515BDGKR 5In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-36 10 Channel 10 x SPDT 6.5 Ohms 1.65 V 5.5 V 300 us 1 ms - 40 C + 85 C TS5MP645 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS3A4051PW/SOT403/TSSOP16 2In Stock
5.000Expected 2/8/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 8 Channel 1 x SP8T 900 mOhms 1.4 V 4.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT Analog Switch
201.543Expected 11/30/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low-RON 8:1 p r ecision multiplexer
3.995Expected 12/3/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 1 Channel 8 x SPST 6.2 Ohms 4.5 V 36 V 4.5 V 18 V 200 ns 290 ns - 40 C + 125 C TMUX6208 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs P M QUAD SPST CMOS ANALOG SWITCH
14.580On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 45 Ohms 13 V 44 V 7 V 22 V 240 ns 160 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

DIOO Microcircuits Analogue Switch ICs 0.75 Ohm, Ultra Low On-Resistance Dual, SPDT Analog Switch 3.942In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-10 2 Channel 2 x SPDT 950 mOhms 1.8 V 4.3 V 25 ns 35 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1.4-pF on-state capa citance 5-V 2:1 (S
65.040On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 13 Ohms 2.3 V 4.8 V 100 us 200 ns - 40 C + 85 C TMUX136 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 36-V low Ron 2:1 (SPDT) swi
10.000On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.9 Ohms, 3.2 Ohms 4.5 V 36 V 4.5 V 18 V 170 ns, 180 ns 180 ns - 40 C + 125 C TMUX6219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A3159 A 595-TS5A3159DBVT
125.480On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 35 ns 20 ns - 40 C + 85 C TS5A3159 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs P M Quad SPST CMOS Analog Switch
22.000Expected 10/2/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 45 Ohms 13 V 44 V 7 V 22 V 240 ns 160 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs SOIC-16 ANALOG SWITCH QUAD
24.776On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs RECOMMENDED ALT DG41
32.413Expected 12/25/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 13 V 44 V 15 V 15 V 175 ns 145 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs Single SPDT 22/25V
22.879On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 13 V 44 V 15 V 15 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs SOIC-16 SWITCH QUAD SPST
21.823On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 85 Ohms 13 V 36 V 15 V 15 V 250 ns 120 ns - 40 C + 85 C DG Tube

Vishay / Siliconix Analogue Switch ICs SOIC-16 SWITCH QUAD SPST
17.500On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 85 Ohms 13 V 36 V 15 V 15 V 250 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Hi-Volt Single SPDT
62.992On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 45 Ohms 7 V 36 V 4.5 V 20 V 146 ns 104 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Lo-Pwr HV Dual SPST
26.892Expected 2/15/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSOP-6 1 Channel 1 x SPST 9 Ohms 7 V 36 V 4.5 V 20 V 140 ns 80 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N INDEL
10.993Expected 11/20/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 140 ns - 40 C + 85 C DG444 Reel, Cut Tape, MouseReel