TMUX6208PWR

Texas Instruments
595-TMUX6208PWR
TMUX6208PWR

Mfr.:

Description:
Analogue Switch ICs 36-V low-RON 8:1 p r ecision multiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
1 Channel
8 x SPST
6.2 Ohms
4.5 V
36 V
4.5 V
18 V
200 ns
290 ns
- 40 C
+ 125 C
TMUX6208
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Switches: 8 Switch
Operating Supply Voltage: 4.5 V to 36 V
Pd - Power Dissipation: 700 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 86 uA
Supply Type: Dual Supply
Switch Continuous Current: 300 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX620x Precision 8:1 Single-Ch Multiplexers

Texas Instruments TMUX620x Precision 8:1 Single Channel Multiplexers feature low on-resistance and charge injection. The TMUX620x takes one of the eight inputs and connects it to the common output determined by the state of the enable and address pins. The device supports a single supply (4.5V to 36V), dual supply (±4.5V to ±18V), or asymmetric supply (such as VDD = 12V, VSS = –5V). The TMUX6208 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
2.000
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,70 € 6,70 €
5,16 € 51,60 €
4,78 € 119,50 €
4,36 € 436,00 €
4,03 € 1.007,50 €
3,91 € 3.910,00 €
Full Reel (Order in multiples of 2000)
3,72 € 7.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.