1 x SPST Analogue Switch ICs

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia Analogue Switch ICs 74HC1G66GV/SOT753/SO5 11.391In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 70 Ohms 2 V 10 V 16 ns 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G384GV/SOT753/SO5 7.185In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 195 Ohms 1.65 V 5.5 V 5.5 ns 5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G66GM/SOT886/XSON6 9.475In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-6 1 Channel 1 x SPST 15 Ohms 1.65 V 5.5 V 5.5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 6ohm On -Resistance 3-16V/3-8V; SOIC-8 1.991In Stock
2.500Expected 9/4/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPST 8 Ohms 3 V 16 V 3 V 8 V 38 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 6ohm On -Resistance 3-16V/3-8V; SOIC-8 1.829In Stock
5.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPST 8 Ohms 3 V 16 V 3 V 8 V 38 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Single SPST 20/25V 391In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 25 Ohms 15 V 15 V 89 ns 80 ns - 40 C + 85 C DG Tube
Texas Instruments Analogue Switch ICs Auto Cat Single Anal og Switch 5.846In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 25 Ohms 1.65 V 5.5 V 7.2 ns 6.9 ns - 40 C + 125 C SN74LVC1G66 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 1.021In Stock
3.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1102 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS 409In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4515 Tube
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4516DR 825In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 20 Ohms 1 V 6 V 75 ns 45 ns - 40 C + 85 C TS12A4516 Tube
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res SPST CMOS Ana Sw 2.169In Stock
3.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 75 ns 45 ns - 40 C + 85 C TS12A4516 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V/3.3-V Single Cha nnel Analog Swtch 115In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 125 C TS5A3166 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 2.065In Stock
3.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 85 C TS5A3167 Reel, Cut Tape, MouseReel

Diodes Incorporated Analogue Switch ICs Analog Switch 3V-5V SOT353 T&R 3K 4.176In Stock
6.000Expected 8/20/2027
Min.: 1
Mult.: 1
Max.: 400
: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 1.2 Ohms 1.65 V 5.5 V 2 ns 5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Analogue Switch ICs Single SPST low Ron Analog Switch 1.026In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 1 Channel 1 x SPST 1.1 Ohms 1.65 V 5.5 V 5 ns 14 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Analogue Switch ICs L-MOS High-Speed Series 9.004In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-25-5 1 Channel 1 x SPST 400 Ohms 2 V 12 V 27 ns 33 ns - 40 C + 85 C TC7S66 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHC1G66GV-Q100/SOT753/SO5 150In Stock
3.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-753-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC1G66GV-Q100/SOT753/SO5 3.212In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT1G66GV-Q100/SOT753/SO5 2.523In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G384GW-Q100/SOT353/UMT5 3.752In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 195 Ohms 1.65 V 5.5 V 5.5 ns 5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G66GV-Q100/SOT753/SO5 3.052In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 45 Ohms 1.65 V 5.5 V 15.5 ns 13 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHCT1G66GV/SOT753/SO5 3.478In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 110 Ohms 4.5 V 5.5 V 17 ns 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G384GW/SOT353/UMT5 4.914In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 195 Ohms 1.65 V 5.5 V 5.5 ns 5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G66GV/SOT753/SO5 13.131In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 15 Ohms 1.65 V 5.5 V 5.5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs 6ohm On -Resistance 3-16V/3-8V; TSSOP-8 1.375In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 1 Channel 1 x SPST 8 Ohms 3 V 16 V 3 V 8 V 38 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel