TS12A4516DBVR

Texas Instruments
595-TS12A4516DBVR
TS12A4516DBVR

Mfr.:

Description:
Analogue Switch ICs Lo-Vltg Lo On-St Res SPST CMOS Ana Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
1 x SPST
20 Ohms
2 V
12 V
1 V
6 V
75 ns
45 ns
- 40 C
+ 85 C
TS12A4516
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 571 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 70 uA
Supply Type: Dual Supply
Switch Continuous Current: 20 mA
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3.264

Stock:
3.264 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,409 € 4,09 €
0,368 € 9,20 €
0,321 € 32,10 €
0,299 € 74,75 €
0,283 € 141,50 €
0,281 € 281,00 €
Full Reel (Order in multiples of 3000)
0,269 € 807,00 €
0,253 € 1.518,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.