+ 85 C EEPROM

Results: 3.041
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 58.812In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 2.5V 8.355In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64kx8 - 2.5V 14.568In Stock
Min.: 1
Mult.: 1
: 2.100

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, 256x8, 1.8V MAC Addressable 35.170In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit SPI 10 MHz 256 x 8 SOT-23-6 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128kx8 - 1.8V 3.930In Stock
6.600Expected 1/11/2027
Min.: 1
Mult.: 1
: 3.300

1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512X8 2.5V SER EE IND 42.907In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit SPI 5 MHz 512 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 26.210In Stock
Min.: 1
Mult.: 1
: 15.000

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 UDFN-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Reel, Cut Tape, MouseReel
onsemi EEPROM 256kb I2C Serial CMOS EEPROM 218.752In Stock
Min.: 1
Mult.: 1
Max.: 530
: 3.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C256 Reel, Cut Tape, MouseReel

onsemi EEPROM 256K SPI Serial CMOS EEPROM 28.402In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25256 Reel, Cut Tape, MouseReel
onsemi EEPROM LOW-SATURATION VOLTAGE 57.094In Stock
Min.: 1
Mult.: 1
Max.: 730
: 3.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 500 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C256 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB I2C SER EEPROM 49.578In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3.000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB I2C SERIAL EEPROM 49.135In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 UDFN-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24M01 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 30.426In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

512 kbit 3-Wire, SPI 20 MHz 64 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM, 2K 2-WIRE-5 SOT23 46.043In Stock
Min.: 1
Mult.: 1
: 5.000
No
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1k bit Serial Single Wire, Ind. Grade, 2 Lead VSFN package, 1.7V-3.6V 1.628In Stock
Min.: 1
Mult.: 1
: 3.500

1 kbit I2C 128 x 8 VSFN-2 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C Bus EEPROM 48.906In Stock
Min.: 1
Mult.: 1
: 5.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 8.637In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-W Reel, Cut Tape, MouseReel

ABLIC EEPROM EEPROM 8Kb 3 wire 3.930In Stock
Min.: 1
Mult.: 1
: 4.000

8 kbit 3-Wire, Microwire 2 MHz 512 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C S-93C Reel, Cut Tape
Microchip Technology EEPROM 1.8V - 8 PB/ 1.8V 11.605In Stock
Min.: 1
Mult.: 1
: 4.000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8 1.8V - 8 1.8V 16.092In Stock
Min.: 1
Mult.: 1
: 4.000

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8 1.8V - 1.8V 6.779In Stock
Min.: 1
Mult.: 1
: 5.000

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 5.601In Stock
Min.: 1
Mult.: 1
: 5.000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp 9.961In Stock
15.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 5.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V Ind Tmp 9.236In Stock
Min.: 1
Mult.: 1
: 4.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 22.580In Stock
Min.: 1
Mult.: 1
: 4.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape, MouseReel