AT21CS01-MCHM10-T

Microchip Technology
579-AT21CS01MCHM10T
AT21CS01-MCHM10-T

Mfr.:

Description:
EEPROM 1k bit Serial Single Wire, Ind. Grade, 2 Lead VSFN package, 1.7V-3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
1 kbit
I2C
128 x 8
VSFN-2
1.7 V
3.6 V
SMD/SMT
100 Year
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Active Read Current - Max: 300 uA
Brand: Microchip Technology
Operating Supply Current: 4 uA
Product Type: EEPROM
Factory Pack Quantity: 3500
Subcategory: Memory & Data Storage
Supply Current - Max: 300 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.638

Stock:
1.638 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,256 € 2,56 €
Full Reel (Order in multiples of 3500)
0,256 € 896,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.