- 40 C DRAM

Results: 1.108
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS, IT
4.662On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 8 bit/16 bit 166 MHz BGA-54 16 M x 8/8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 pin TSOP II (400 mil) RoHS, IT
8.113On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 16 M x 8/8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM SDRAM,512M,3.3V,RoHs 166MHz,16Mx32, IT
5.153On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 167 MHz BGA-90 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F Tray
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
4.635On Order
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz BGA-90 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
3.833On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C Tray
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 2133MHz, 200 ball BGA (10mmx14.5mm, 1.2mm max thickness) RoHS
1.496On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4 8 Gbit 2.133 GHz BGA-299 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.2mm max thickness) RoHS
3.575On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4 8 Gbit 1.866 GHz BGA-299 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS
1.088Expected 7/21/2027
Min.: 1
Mult.: 1

SDRAM - LPDDR4 8 Gbit 32 bit 1.6 GHz 256 M x 32 1.06 V 1.95 V - 40 C + 95 C
ISSI DRAM 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS
680On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4 16 Gbit 1.866 GHz BGA-299 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2400MT/s at 17-17-17, 96 ball BGA (10mm x14mm) RoHS, IT
3.371On Order
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 16 bit 1.2 GHz 512 M x 16 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT
1.118Expected 7/30/2027
Min.: 1
Mult.: 1

SDRAM - LPDDR2 4 Gbit 32 bit 533 MHz BGA-134 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT, T&R
6.000Expected 11/13/2026
Min.: 1
Mult.: 1
: 1.500

SDRAM 256 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R
7.498On Order
Min.: 1
Mult.: 1
: 2.500

SDRAM 64 Mbit 16 bit 166 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R
14.293Expected 3/15/2027
Min.: 1
Mult.: 1
: 2.500

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 ball BGA (8mmx8mm) ROHS, IT, T&R
11.000On Order
Min.: 1
Mult.: 1
: 2.500

SDRAM 128 Mbit 8 bit/16 bit 143 MHz BGA-54 16 M x 8/8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 pin TSOP II (400 mil) RoHS, IT, T&R
18.278On Order
Min.: 1
Mult.: 1
: 1.500

SDRAM 128 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 16 M x 8/8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, IT, T&R
4.452On Order
Min.: 1
Mult.: 1
: 1.500

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Industrial Temp - Tape & Reel
2.000Expected 10/21/2026
Min.: 1
Mult.: 1
: 2.000

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Industrial Temp - Tray
15.822On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1333MHZ, Industrial Temp - Tray
1.462Expected 7/21/2027
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C256M16D4-75 Tray
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 800MHz, Industrial Temp - Tray
2.926On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Industrial Temp - Tray
415Expected 9/21/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ INDUSTRIAL TEMP B Die(MT41K512M16HA-125IT:A),
720Expected 12/17/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C512M16D3LB-12 Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.D Tray
209On Order
Min.: 1
Mult.: 1
SDRAM - DDR4 8 GB 1.6 GHz FBGA-96 512M x 16 1.14 V 1.26 V - 40 C + 95 C
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1200MHZ, Industrial Temp - Tray
726Expected 5/19/2027
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C512M8D4-83 Tray