- 40 C Tray DRAM

Results: 406
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 5In Stock
408Expected 8/12/2027
Min.: 1
Mult.: 1

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 400MHz, 168 ball PoP (12mmx12mm) RoHS, IT 158In Stock
3.696On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR2 4 Gbit 32 bit 400 MHz BGA-168 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Tray
ISSI DRAM 256M, 2.5V, 166Mhz 16Mx16 Mobile SDR 492In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 2.3 V 3 V - 40 C + 85 C IS42RM16160K Tray
ISSI DRAM 256M, 1.8V, 166Mhz 8Mx32 Mobile SDR 245In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32800K Tray
ISSI DRAM 512M, 1.8V, 166Mhz Mobile DDR 395In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR32160C Tray
Alliance Memory DRAM 256M 166MHz 16Mx16 Mobile LP SDRAM IT 260In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 16 bit 166 MHz FBGA-54 16 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C AS4C16M16MSA-6 Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp - Tray 2.461In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (C-die), Industrial Temp - Tray 346In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54ball BGA, 166 Mhz, Automotive temp - Tray 974In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C AS4C4M16SA Tray
Alliance Memory DRAM LPDDR4X, 8G, 256M x 32, 0.6V, 200ball TFBGA, 1600MHZ, ECC, AUTO TEMP 585In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 32 bit 1.6 GHz FBGA-200 256 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 60-ball BGA 400 MHz Automotive Temp - Tray 245In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C64M8D2 Tray
Alliance Memory DRAM DDR3, 512Mb, 32M X 16, 1.35V, 96-BALL FBGA, 800MHZ, INDUSTRIAL TEMP - Tray 284In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 512 Mbit 16 bit 800 MHz FBGA-96 32 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C32M16D3L Tray
Alliance Memory DRAM 512Mb 32Mx16 3.3V 143MHz SDRAM I-Temp 501In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 133 MHz TSOP-II-54 32 M x 16 17 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SC Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Industrial Temp - Tray 37In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C Tray
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 ball BGA (8mmx8mm) RoHS, IT 278In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz BGA-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200G Tray
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industriall Temp A Die 108In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C8M16D1A Tray
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 142In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IS43DR16320C Tray
ISSI DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2 72In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS46DR16320D Tray
Alliance Memory DRAM SDRAM, 256M 64M X 4, 3.3V 54PIN TSOP II 166 MHZ INDUSTRIAL TEMP - Tray 57In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 4 bit 166 MHz TSOP-II-54 64 M x 4 5 ns 3 V 3.6 V - 40 C + 85 C AS4C64M4SA Tray
ISSI DRAM 256M, 1.8V, 166Mhz Mobile DDR SDRAM 104In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16160G Tray
Alliance Memory DRAM DDR2, 256M, 16M X 16, 1.8V, 84-BALL BGA, 400MHZ, INDUSTRIAL TEMP - Tray 69In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 256 Mbit 16 bit 400 MHz FBGA-84 16 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C Tray
Alliance Memory DRAM SDRAM, 256M, 32M X8, 3.3V, 54 PIN TSOP II, 166MHZ, INDUSTRIAL TEMP - Tray 157In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5 ns 3 V 3.6 V - 40 C + 85 C AS4C32M8SA Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Automotive Temp - Tray 1In Stock
209Expected 1/21/2027
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
ISSI DRAM 256M, 3.3V, 133Mhz 16Mx16 Mobile SDR 10In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 16 bit 133 MHz BGA-54 16 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16160K Tray
ISSI DRAM Automotive 16M 3.3V SDRAM 1Mx16 143MHz 199In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Tray