8 bit SMD/SMT DRAM

Results: 341
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.5V, 78-ball FBGA, 800MHz, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - DDR3 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.425 V 1.575 V 0 C + 95 C AS4C128M8D3B Reel
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.5V, 78-ball FBGA, 800MHz, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - DDR3 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.425 V 1.575 V - 40 C + 95 C AS4C128M8D3B Reel
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (B-die), Automotive Temp - Tray Non-Stocked Lead-Time 16 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V - 40 C + 105 C AS4C128M8D3LB Tray
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.5V, 78-ball FBGA, 800MHz, Auto Temp - Tray Non-Stocked
Min.: 242
Mult.: 242

SDRAM - DDR3 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.425 V 1.575 V - 40 C + 105 C AS4C128M8D3B Tray
Alliance Memory DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 933 Mhz, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 40 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V 0 C + 95 C AS4C1G8D3LA Reel
Alliance Memory DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 933 Mhz, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 40 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 95 C AS4C1G8D3LA Reel
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-ball BGA, 400MHz, (A-die) Commercial Temp - Tray Non-Stocked
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C256M8D2A Tray
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.35V, 96-ball BGA, 800MHz, Commerical Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - DDR3L 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C64M8D3L Reel
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.35V, 96-ball BGA, 800MHz, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - DDR3L 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C64M8D3L Reel
Alliance Memory DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 1866 Mhz, Automotive Temp - Tray Non-Stocked Lead-Time 40 Weeks
Min.: 220
Mult.: 220

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 105 C AS4C1G8D3LA Tray
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, COMMERCIAL temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C Reel
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, INDUSTRIAL temp - Tray Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, INDUSTRIAL temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM SDRAM, 256M, 32M X8, 3.3V, 54 PIN TSOP II, 166MHZ, INDUSTRIAL TEMP - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5 ns 3 V 3.6 V - 40 C + 85 C AS4C32M8SA Reel
Alliance Memory DRAM SDRAM, 256M, 32M X 8, 3.3V, 54PIN TSOP II,143 MHZ, COMMERCIAL TEMP - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C32M8SA Reel
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5V, 66pin TSOPII, 200MHz, Commercial Temp - Tray Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C64M8D1 Tray
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5V, 66pin TSOPII, 200MHz, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C64M8D1 Reel
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 60-ball BGA 400 MHz Automotive Temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C64M8D2 Reel
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.5V, 78-ball FBGA,800MHz, Commercial Temp - Tray Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C AS4C64M8D3 Tray
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.5V, 78-ball FBGA,800MHz, Industrial Temp - Tray Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C AS4C64M8D3 Tray
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.5V, 78-ball FBGA,800MHz, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - DDR3 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C AS4C64M8D3 Reel
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.5V, 78-ball FBGA,800MHz, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - DDR3 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C AS4C64M8D3 Reel
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.35V, 96-ball BGA, 800MHz, Commerical Temp - Tray Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C64M8D3L Tray
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.35V, 96-ball BGA, 800MHz, Industrial Temp - Tray Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C64M8D3L Tray
Alliance Memory DRAM 512Mb 64Mx8 3.3V 143MHz SDRAM I-Temp Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 17 ns 3 V 3.6 V - 40 C + 85 C AS4C64M8SC Reel