GS8342T08BD Series SRAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
48,07 €
44,43 €
42,99 €
41,92 €
Min.: 1
Mult.: 1
36 Mbit 4 M x 8 250 MHz Parallel 1.9 V 1.7 V 405 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
48,07 €
44,43 €
42,99 €
41,92 €
Min.: 1
Mult.: 1
36 Mbit 4 M x 8 300 MHz Parallel 1.9 V 1.7 V 460 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
51,45 €
47,56 €
46,02 €
44,87 €
Min.: 1
Mult.: 1
36 Mbit 4 M x 8 333 MHz Parallel 1.9 V 1.7 V 525 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
59,92 €
55,35 €
53,54 €
52,19 €
Min.: 1
Mult.: 1
36 Mbit 4 M x 8 350 MHz Parallel 1.9 V 1.7 V 575 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
63,17 €
61,10 €
59,57 €
55,93 €
Min.: 15
Mult.: 15
36 Mbit 4 M x 8 400 MHz Parallel 1.9 V 1.7 V 610 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
43,66 €
40,36 €
39,05 €
38,07 €
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 8 250 MHz Parallel 1.9 V 1.7 V 395 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
43,66 €
40,36 €
39,05 €
38,07 €
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 8 300 MHz Parallel 1.9 V 1.7 V 450 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
46,71 €
43,18 €
41,78 €
40,73 €
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 8 333 MHz Parallel 1.9 V 1.7 V 515 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
52,80 €
48,81 €
47,22 €
46,04 €
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 8 350 MHz Parallel 1.9 V 1.7 V 565 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
58,14 €
53,71 €
51,94 €
50,65 €
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 8 400 MHz Parallel 1.9 V 1.7 V 600 mA 0 C + 70 C SMD/SMT BGA-165 Tray