GS8342Q09BD Series SRAM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
48,07 €
44,43 €
42,99 €
41,92 €
Min.: 1
Mult.: 1
36 Mbit 4 M x 9 450 ps 250 MHz Parallel 1.9 V 1.7 V 675 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
51,45 €
47,56 €
46,02 €
44,87 €
Min.: 1
Mult.: 1
36 Mbit 4 M x 9 300 MHz Parallel 1.9 V 1.7 V 785 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
59,92 €
55,35 €
53,54 €
52,19 €
Min.: 1
Mult.: 1
36 Mbit 4 M x 9 333 MHz Parallel 1.9 V 1.7 V 895 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
63,17 €
61,10 €
59,57 €
55,93 €
Min.: 15
Mult.: 15
36 Mbit 4 M x 9 357 MHz Parallel 1.9 V 1.7 V 955 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
43,66 €
40,36 €
39,05 €
38,07 €
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 9 450 ps 250 MHz Parallel 1.9 V 1.7 V 665 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
46,71 €
43,18 €
41,78 €
40,73 €
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 9 300 MHz Parallel 1.9 V 1.7 V 775 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
52,80 €
48,81 €
47,22 €
46,04 €
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 9 333 MHz Parallel 1.9 V 1.7 V 885 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
58,14 €
53,71 €
51,94 €
50,65 €
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 9 357 MHz Parallel 1.9 V 1.7 V 945 mA 0 C + 70 C SMD/SMT BGA-165 Tray