AS4C16M32SC-7TIN DRAM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM SDR, 512MB, 16M x 32, 3.3V, 86PIN TSOP II, 133 MHZ, Industrial Temp - Tray 9In Stock
37,50 €
34,68 €
33,57 €
32,74 €
Min.: 1
Mult.: 1
SDRAM 512 Mbit 32 bit 133 MHz TSOP-II-86 16 M x 32 17 ns 3 V 3.6 V - 40 C + 85 C AS4C16M32SC Tray
Alliance Memory AS4C16M32SC7TIN
Alliance Memory DRAM SDR, 512MB, 16M x 32, 33V, 86PIN TSOP II, 133 MHZ, Industrial Temp, C Die N/A
Alliance Memory DRAM 512Mb 16Mx32 3.3V 143MHz SDRAM I-Temp Non-Stocked Lead-Time 16 Weeks
Reel
23,01 €
Min.: 1.000
Mult.: 1.000
: 1.000
SDRAM 512 Mbit 32 bit 143 MHz TSOP-II-86 16 M x 32 17 ns 3 V 3.6 V - 40 C + 85 C AS4C16M32SC Reel