TSSOP-14 Logic Gates

Results: 700
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V 2.909In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

OR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 6.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 7.4 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD 2 Input POS NAN D Gates ALT 595-SN7 ALT 595-SN74HC03PWR 1.945In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 31 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Triple 3-Input Pos- NAND Gates A 595-SN7 A 595-SN74HC10PWR 1.990In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 3 Gate HC 3 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 24 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 Input POS A ND Gates A 595-SN74 A 595-SN74HC11PWR 1.989In Stock
Min.: 1
Mult.: 1
: 2.000

AND 3 Gate HC 3 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 25 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4 Input POS AND Gates ALT 595-SN74H ALT 595-SN74HC21PWR 1.604In Stock
2.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 2.000

AND 2 Gate HC 4 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 28 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT NAND SCHMITT TRIGGER 2.499In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

NAND 4 Gate 74VHCT 2 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE EXCLSV OR 2.490In Stock
Min.: 1
Mult.: 1
Max.: 249
: 2.500

XNOR 4 Gate 74AC 2 Input TSSOP-14 4 Output 24 mA - 24 mA 12.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates LOG CMOS GATE NAND QUAD 2.500In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

NAND 4 Gate MC74HC 2 Input TSSOP-14 1 Output 120 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD 2-I OR GATE W/LSTTL 2.471In Stock
Min.: 1
Mult.: 1
Max.: 247
: 2.500

OR 4 Gate 74VHCT 2 Input TSSOP-14 4 Output 22 ns 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND 2.500In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

NAND 4 Gate 8 Input TSSOP-14 4 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates LOG CMOS GATE OR 1.952In Stock
Min.: 1
Mult.: 1
Max.: 195
: 2.500

OR 4 Gate MC74LC 2 Input TSSOP-14 1 Output 32 mA - 32 mA 9.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND QUAD 2.387In Stock
Min.: 1
Mult.: 1
Max.: 239
: 2.500

NAND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 10.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT AND GATE 2.010In Stock
Min.: 1
Mult.: 1
Max.: 201
: 2.500

AND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 6.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates BD9 SPIN EP SN74LV3T 97PWREP 2.331In Stock
Min.: 1
Mult.: 1

AND, MUX, NAND, NOR, OR, Inverter, Noninverter Configurable LV 3 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates BD9 SPIN EP SN74LV3T 98PWREP 2.960In Stock
Min.: 1
Mult.: 1
: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter Configurable LV 3 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 00PWREP A 595-V62/2 A 595-V62/24604-01XE 2.745In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 2.715In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LV 2 Input TSSOP-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 02PWREP 2.809In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates BD9 CORE EP SN74LV4T 08PWREP 1.893In Stock
Min.: 1
Mult.: 1

OR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates Automotive single po wer supply quadrupl 3.021In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LV 2 Input TSSOP-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 32PWREP 2.809In Stock
Min.: 1
Mult.: 1

OR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 86PWREP 2.923In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates Automotive three-ch annel 1.1V-to-3.6V m 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive three-ch annel configurable m 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel