SN74LV3T97PWREP

Texas Instruments
595-SN74LV3T97PWREP
SN74LV3T97PWREP

Mfr.:

Description:
Logic Gates BD9 SPIN EP SN74LV3T 97PWREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, MUX, NAND, NOR, OR, Inverter, Noninverter
Configurable
LV
3 Input
TSSOP-14
1 Output
8 mA
- 8 mA
1.6 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Logic Type: Configurable Gate
Output Current: 15 mA
Output Voltage: 5.5 V
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SN74LV3T97
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV3T97-EP Configurable Multi-Function Gates

Texas Instruments SN74LV3T97-EP Configurable Multi-Function Gates have extended voltage operation to allow for level translation. Eight patterns of 3-bit input determine the output state. Users can choose AND, NAND MUX, NOR, OR, inverter, and non-inverter logic functions. The output level is referenced to the supply voltage (VCC) and supports 1.2V, 1.8V, 2.5V, 3.3V, and 5V CMOS levels.

In Stock: 2.431

Stock:
2.431 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
1,75 € 17,50 €
1,60 € 40,00 €
1,44 € 144,00 €
1,37 € 342,50 €
1,33 € 1.330,00 €
1,21 € 3.630,00 €
1,20 € 7.200,00 €