NAND SMD/SMT Logic Gates

Results: 938
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Triple 3 Input Pos N AND Gate ALT 595-SN ALT 595-SN74LVC10AD 3.149In Stock
Min.: 1
Mult.: 1

NAND 3 Gate LVC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4.9 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74LVC10APW A 595 A 595-SN74LVC10APW 15.928In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 3 Gate LVC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 4.9 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DBVR A 595-SN7 A 595-SN74LVC1G00DBVR 16.323In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-inp pos-NAND 50-Ohm Line Driver A A 595-SN74S140D 2.218In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate S 4 Input SOIC-14 1 Output 40 mA - 60 mA 6.5 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-NAN D buffers A 595-SN7 A 595-SN74S38D 1.863In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate S 8 Input SOIC-14 4 Output 60 mA 250 uA 9 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-NAN D buffers 1.246In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate S 8 Input SOIC-14 4 Output 60 mA 250 uA 9 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC30BQ/SOT762/DHVQFN14 24.863In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHC 8 Input DHVQFN-14 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND Schmitt 29.529In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

NAND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi MC74VHCT00ADTR2G-Q
onsemi Logic Gates LOG CMOS GATE NAND 2.490In Stock
Min.: 1
Mult.: 1
Max.: 249
: 2.500

NAND 4 Gate 74VHCT 2 Input TSSOP-14 4 Output 8 mA - 8 mA 3.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHCT1G00 1.968In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive two-inpu t 4.5V-to-5.5V singl 2.511In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHCT 2 Input SC-70-5 1 Output 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN LV1T00 2.427In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LV 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.9 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single 2- input 2-V to 5.5-V 3.501In Stock
Min.: 1
Mult.: 1

NAND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.7 ns, 5.2 ns, 5.5 ns, 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates 4-ch 2-input 1.65- V to 3.6-V NAND gate 1.715In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 3.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-channel 2-input NAND gates 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 4.3 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Three-channel three -input 1.1V to 3.6V 2.990In Stock
Min.: 1
Mult.: 1
Max.: 1.001

NAND 1 Gate 3 Input WQFN-14 1 Output 24 mA - 24 mA 12.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates Quadruple positive-N AND gates with Schm 2.099In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

NAND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple positive-N AND gates with Schm 1.497In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND 2INPT 6.664In Stock
9.000Expected 9/14/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NAND 2 Gate HC 2 Input SC-74A-5 1 Output 2 mA 2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND PBFREE 9.097In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate HC 2 Input SC-88A-5 1 Output 2 mA 2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 10.946In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 7.872In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 16.908In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 8.982In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 26.215In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel