SN74LVC132ABQAR

Texas Instruments
595-SN74LVC132ABQAR
SN74LVC132ABQAR

Mfr.:

Description:
Logic Gates Quadruple positive-N AND gates with Schm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
LVC
8 Input
WQFN-14
4 Output
24 mA
- 24 mA
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage: 3.6 V
Product: NAND Gates
Product Type: Logic Gates
Series: SN74LVC132A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC132A/SN74LVC132A-Q1 Quadruple NAND Gates

Texas Instruments SN74LVC132A/SN74LVC132A-Q1 Quadruple NAND Gates offer Schmitt-trigger inputs for added noise immunity. The devices provide support for slow input signal transitions. The TI SN74LVC132A-Q1 is AEC-Q100 qualified for automotive applications. Each gate performs the Boolean function Y = A × B or Y = A + B in positive logic.

In Stock: 2.223

Stock:
2.223 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,285 € 2,85 €
0,255 € 6,38 €
0,221 € 22,10 €
Full Reel (Order in multiples of 3000)
0,221 € 663,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.