AND 8 Input Logic Gates

Results: 372
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates 2.480In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp AND Gate A 595-CD74HCT21E 509In Stock
Min.: 1
Mult.: 1

AND 2 Gate HC 8 Input PDIP-14 2 Output 5.2 mA - 5.2 mA 19 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp AND Gate A 595-CD74HC21M 4.691In Stock
Min.: 1
Mult.: 1
: 2.500

AND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 19 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- CD74HC08E A 595-CD7 A 595-CD74HC08E 544In Stock
Min.: 1
Mult.: 1

AND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 25 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HCT08M A 595-CD7 A 595-CD74HCT08M 4.078In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 25 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD 2-Inp Pos-AND G ATE A 595-SN74AHCT0 A 595-SN74AHCT08QDRQ1 1.189In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 29In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate AC 8 Input SSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC08D A 595-SN74 A 595-SN74AC08D 1.502In Stock
5.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates A A 595-SN74ACT08N 879In Stock
Min.: 1
Mult.: 1

AND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 1.134In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74AC08PW A 595-SN A 595-SN74AC08PW 2.854In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ates A 595-SN74AC08 A 595-SN74AC08QPWRQ1 974In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 63In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate ACT 8 Input SSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos- AN D Gates 2.675In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates 672In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AC08N A 595- A 595-SN74AC08N 1.571In Stock
Min.: 1
Mult.: 1

AND 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74ACT08PW A 59 A 595-SN74ACT08PW 5.081In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 459In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate AHC 8 Input TVSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74AHC08PWR 174In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate A 595-SN74AHC0 A 595-SN74AHC08QDRG4Q1 162In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 2.316In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate AHCT 8 Input SSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 3.368In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate AHCT 8 Input TVSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHCT08D A 59 A 595-SN74AHCT08D 3.338In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 1.156In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHCT08PW A 5 A 595-SN74AHCT08PW 2.746In Stock
4.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel