SN74AC08NSR

Texas Instruments
595-SN74AC08NSR
SN74AC08NSR

Mfr.:

Description:
Logic Gates Quadruple 2-Input Po sitive-AND Gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
5.5 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AC08
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC08/SN74AC08-Q1 Quad 2-Input Pos-AND Gates

Texas Instruments SN74AC08/SN74AC08-Q1 Quad 2-Input Positive-AND Gates perform the Boolean function Y = A • B in positive logic. These devices have a 2V to 6V supply voltage and an -40C to 85C operating temperature. The Texas Instruments SN74AC08-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.149

Stock:
1.149 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,577 € 5,77 €
0,52 € 13,00 €
0,458 € 45,80 €
0,428 € 107,00 €
0,41 € 205,00 €
0,409 € 409,00 €
Full Reel (Order in multiples of 2000)
0,379 € 758,00 €
0,371 € 1.484,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.