TTL Bus Transceivers

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Tri-State 16-Bit 1.135In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ABT 2 Circuit 5.1 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC4245ABQ/SOT815/DHVQFN24 3.549In Stock
Min.: 1
Mult.: 1
: 3.000

3-State LVC 1 Circuit 8.5 ns DHVQFN-24 TTL TTL 1.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcvr A 595 -CY74FCT2245ATSOC A A 595-CY74FCT2245ATSOC 1.321In Stock
Min.: 1
Mult.: 1
: 2.000

3-State FCT 1 Circuit 4.6 ns SOIC-20 TTL TTL 12 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 503In Stock
Min.: 1
Mult.: 1
: 2.500

3-State FCT 8 Circuit 4.6 ns QSOP-20 TTL TTL 12 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcvr 130In Stock
Min.: 1
Mult.: 1
: 2.500

3-State FCT 8 Circuit 7 ns QSOP-20 TTL TTL 12 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT16245A A 595-SN74ABT16245ADLR 393In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 4.2 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT16245A A 595-SN74ABT16245ADL 1.356In Stock
Min.: 1
Mult.: 1
: 1.000

3-State ABT 2 Circuit 4.2 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ABT16640DLR 103In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 4.3 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St. 16-Bit A 595 -SN74ABT16652DLR A A 595-SN74ABT16652DLR 310In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 4.1 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 39In Stock
4.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.000

3-State ABT 8 Circuit 3.9 ns SSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT245BDWR A 595-SN74ABT245BDWR 1.336In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 3.9 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74ABT245BDWR 196In Stock
2.000Expected 10/29/2026
Min.: 1
Mult.: 1
: 2.000

3-State ABT 8 Circuit 3.9 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1.154In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 3.9 ns PDIP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 986In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ABT 8 Circuit 3.9 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal w/Tri-St Out A 595-SN74ABT245BPWR A 595-SN74ABT245BPWR 73In Stock
1.050Expected 9/3/2026
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 3.9 ns TSSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus A 595-SN74 ABT651DWR A 595-SN7 A 595-SN74ABT651DWR 79In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 5.1 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16-bit Incident-Wave Switching Bus Trncv A 595-SN74ABTE16245DLR 55In Stock
Min.: 1
Mult.: 1

3-State ABTE 2 Circuit 4.7 ns SSOP-48 ETL TTL 90 mA - 60 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 11-Bit Incident-Wave Swtch Bus Trnscvr A A 595-SN74ABTE16246DL 755In Stock
Min.: 1
Mult.: 1
: 1.000

3-State/Open Collector ABTE 1 Circuit 4.6 ns SSOP-48 ETL TTL 90 mA - 64 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 36-Bit Bus Trnscvrs With 3-State Outputs 13In Stock
Min.: 1
Mult.: 1

3-State ABTH 4 Circuit 5.2 ns LQFP-100 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tray
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R 100In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 13 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R 68In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 30 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus 134In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 30 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Xcvr 26In Stock
Min.: 1
Mult.: 1

Open Collector ALS 8 Circuit 25 ns PDIP-20 TTL TTL 24 mA - 100 uA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Transceive r O.C. 121In Stock
Min.: 1
Mult.: 1

Open Collector ALS 8 Circuit 30 ns SOIC-20 TTL TTL 48 mA - 100 uA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal W/ OC Out 25In Stock
Min.: 1
Mult.: 1

Open Collector AS 1 Circuit 21 ns PDIP-20 TTL TTL 64 mA 100 uA 4.5 V 5.5 V 0 C + 70 C Tube