SN74ABTH32245PZ

Texas Instruments
595-SN74ABTH32245PZ
SN74ABTH32245PZ

Mfr.:

Description:
Bus Transceivers 36-Bit Bus Trnscvrs With 3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABTH
4 Circuit
5.2 ns
LQFP-100
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Function: Bus Transceiver
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 36 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ABTH32245
Factory Pack Quantity: 90
Subcategory: Logic ICs
Supply Current - Max: 20 mA
Unit Weight: 677,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,46 € 24,46 €
19,55 € 195,50 €
17,35 € 433,75 €
17,14 € 1.542,60 €
16,78 € 4.530,60 €
16,57 € 7.456,50 €
2.700 Quote