MouseReel Non-Inverting Buffers & Line Drivers

Results: 2.171
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers 16B Bffr/Drvr 2.049In Stock
Min.: 1
Mult.: 1
: 2.000

AUC 16 Input 16 Output Non-Inverting TVSOP-48 - 9 mA 9 mA 20 uA 800 mV 2.7 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Power Dual Buffe r/Driver 12.581In Stock
Min.: 1
Mult.: 1
: 3.000

AUP 2 Input 2 Output Non-Inverting VSSOP-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 12.621In Stock
Min.: 1
Mult.: 1
: 2.000

HC 8 Input 8 Output Non-Inverting SSOP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74HCT244PWR 4.108In Stock
Min.: 1
Mult.: 1
: 2.000

HCT 8 Input 8 Output Non-Inverting TSSOP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt A 59 A 595-SN74LS244NS 3.429In Stock
Min.: 1
Mult.: 1
: 2.000

LS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 27 mA 4.75 V 5.25 V 46 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate 3.240In Stock
Min.: 1
Mult.: 1
: 2.000

LV 4 Input 4 Output Non-Inverting SOIC-14 - 16 mA 16 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver 17.161In Stock
Min.: 1
Mult.: 1
: 2.000

LV 8 Input 8 Output Non-Inverting TSSOP-20 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74LV541APWR 15.119In Stock
Min.: 1
Mult.: 1
: 2.000

LV 8 Input 3 Output Non-Inverting TSSOP-20 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3 St 3.3V ABT 16bit A 595-SN74LVT162244A A 595-SN74LVT162244ADL 1.025In Stock
Min.: 1
Mult.: 1
: 1.000

LVT 16 Input 3 Output Non-Inverting SSOP-48 - 12 mA 12 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3 St ABT 16-Bit 2.111In Stock
Min.: 1
Mult.: 1
: 2.000

LVTH 16 Input 3 Output Non-Inverting TSSOP-48 - 12 mA 12 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive single 1. 65-V to 5.5-V buffe 9.142In Stock
Min.: 1
Mult.: 1
: 5.000

LVC 1 Input 1 Output Non-Inverting USON-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT 16-Bit Buff /Drv W/3-St Otpt A A 595-SNLVT16244BDGGR 1.713In Stock
Min.: 1
Mult.: 1
: 2.000

LVT 16 Input 3 Output Non-Inverting TSSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Non Inverting 5.490In Stock
Min.: 1
Mult.: 1
: 2.000

AC 8 Input 8 Output Non-Inverting SSOP-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gates W/ 3 St Otpt A 595-N A 595-N74ABT125QDRG4Q1 4.286In Stock
Min.: 1
Mult.: 1
: 2.500

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 16 mA 32 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 2.112In Stock
Min.: 1
Mult.: 1
: 2.000

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Buffers & Line Drivers Automotive Schmitt-t rigger inputs quadr 32.589In Stock
Min.: 1
Mult.: 1
: 2.500

HCS 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 59.108In Stock
Min.: 1
Mult.: 1
: 2.000

HCT 8 Input 8 Output Non-Inverting SSOP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 5.201In Stock
Min.: 1
Mult.: 1
: 2.000

HCT 8 Input 8 Output Non-Inverting SOP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver AL T 595-SN74LS07DBR A ALT 595-SN74LS07DBR 3.964In Stock
Min.: 1
Mult.: 1
: 2.000

LS 6 Input 6 Output Non-Inverting SSOP-14 40 mA 14 mA 4.75 V 5.25 V 45 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output A 5 A 595-SN74LVCH244ADW 13.297In Stock
Min.: 1
Mult.: 1
: 2.000

LVCH 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3 St 3.3V ABT 16-Bit 2.426In Stock
Min.: 1
Mult.: 1
: 2.000

LVT 16 Input 3 Output Non-Inverting TVSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output A 595-SN74AHCT16244DL 1.307In Stock
Min.: 1
Mult.: 1
: 1.000

AHCT 16 Input 16 Output Non-Inverting SSOP-48 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buf/Line Drv w /3-State Outputs 1.598In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 48 mA 9 mA 4.75 V 5.25 V 17 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buf/Line Drv w /3-State Outputs 1.408In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 9 mA 4.5 V 5.5 V 17 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Line Dr iver A 595-SN74AS75 A 595-SN74AS757DW 1.866In Stock
Min.: 1
Mult.: 1
: 2.000

AS 8 Input 8 Output Non-Inverting SOIC-20 - 100 uA 64 mA 61 mA 4.5 V 5.5 V 95 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel