1P1G126QDRYRQ1

Texas Instruments
595-1P1G126QDRYRQ1
1P1G126QDRYRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive single 1. 65-V to 5.5-V buffe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
USON-6
- 32 mA
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 300 Mb/s
Logic Type: CMOS
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.2 ns
Series: SN74LVC1G126
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 6,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC1G126-Q1 Automotive Single Bus Buffer Gate

Texas Instruments SN74LVC1G126-Q1 Automotive Single Bus Buffer Gates are single-line drivers with a 3-state output. This series is designed for 1.65V to 5V VCC operation. The buffer gate output is disabled when the output-enable input is low. Additional features include a low power consumption of 10μA and a tpd of 3.7ns at 3.3V, combined in a NanoFree™ package. Texas Instruments SN74LVC1G126-Q1 Automotive Single Bus Buffer Gates are AEC-Q100 qualified for automotive applications.

In Stock: 9.142

Stock:
9.142 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,236 € 2,36 €
0,21 € 5,25 €
0,181 € 18,10 €
0,169 € 42,25 €
0,16 € 80,00 €
0,153 € 153,00 €
0,15 € 375,00 €
Full Reel (Order in multiples of 5000)
0,145 € 725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.