Digital Isolators

Results: 4.164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 rever 3.653In Stock
Min.: 1
Mult.: 1
: 3.000

ISO6721R SMD/SMT SOIC-8 2 Channel Bidirectional 50 Mb/s 5.5 V 1.71 V 6 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose tri ple-channel 2/1 di 1.218In Stock
2.000Expected 2/19/2027
Min.: 1
Mult.: 1
: 2.000

ISO6731 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.5 mA, 4.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose triple-chan 6.328In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6731 SMD/SMT SOIC-16 3 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 6.1 mA, 9.4 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose qua d-channel 3/1 digit A 595-ISO6741FDWR 1.253In Stock
6.000On Order
Min.: 1
Mult.: 1
: 2.000

ISO6741 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.4 mA, 5.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose qua d-channel 3/1 digit A 595-ISO6741DWR 1.057In Stock
4.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 2.000

ISO6741 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.71 V 3.4 mA, 5.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 1.416In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6741 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.4 mA, 5.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 997In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6741 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.4 mA, 5.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose 50- Mbps six-channel (5 1.498In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6761 SMD/SMT SOIC-16 6 Channel 50 Mb/s 1500 Vrms 5.5 V 1.71 V 7.5 mA, 15.5 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose six- channel reinforced 3.661In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6763 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms 5.5 V 1.71 V 14.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si 2.115In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6763 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 14.4 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified t A 595-ISO7021DR 975In Stock
Min.: 1
Mult.: 1

ISO7021 SMD/SMT SOIC-8 2 Channel Unidirectional 4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 6.5 uA, 129 uA 140 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified t A 595-ISO7021FD 1.527In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7021 SMD/SMT SOIC-8 2 Channel Unidirectional 4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 6.5 uA, 129 uA 140 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 120-uA ul tra-low power fou 1.660In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7041 SMD/SMT SSOP-16 4 Channel Bidirectional 4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 115.7 uA 148 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 120-uA ul tra-low power fou 1.379In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7041 SMD/SMT SSOP-16 4 Channel Bidirectional 4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 115.7 uA 148 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Lo-Pwr Quad CH Digit al Isolator A 595-I A 595-ISO7142CCDBQ 1.119In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7142CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 2.5 mA 21 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual CH 2/0 25Mbps D ig Iso A 595-ISO722 A 595-ISO7220CD 642In Stock
7.500Expected 1/7/2027
Min.: 1
Mult.: 1
: 2.500

ISO7220C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 4 mA, 20 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual CH 1/1 1Mbps Di g Iso A 595-ISO7221 A 595-ISO7221AD 2.612In Stock
7.500Expected 1/11/2027
Min.: 1
Mult.: 1
: 2.500

ISO7221A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 10 mA 405 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad Ch 4/0 25Mbps D ig Iso A 595-ISO724 A 595-ISO7240CDW 2.167In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7240C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 17 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad Ch 3/1 150Mbps Dig Iso A 595-ISO724 A 595-ISO7241MDW 433In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7241M SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 12 mA, 18 mA 29 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad Ch 2/2 25Mbps D ig Iso A 595-ISO724 A 595-ISO7242CDW 2.208In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7242C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC LP Dual- Ch 1/1 Isolator A 59 A 595-ISO7321CD 2.376In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7321C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421ED 1.155In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7421E SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2.8 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 4kVpk Lo Pwr 3-Ch 25 Mbps Digital Iso A A 595-ISO7631FCDW 1.238In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7631FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 1.5 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 6kVpk Low Pwr Quad C h 150Mbps Dig Iso A A 595-ISO7641FMDW 1.861In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7641FM SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Galvanic Isolation 5 V 2.7 V 17 mA, 31 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC single-channel A A 595-ISO7710FQDQ1 2.159In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7710 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel