ISO6741QDWRQ1

Texas Instruments
595-ISO6741QDWRQ1
ISO6741QDWRQ1

Mfr.:

Description:
Digital Isolators Automotive general- purpose quad-channe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6741
SMD/SMT
SOIC-16
4 Channel
Unidirectional
50 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
1.71 V
3.4 mA, 5.1 mA
11 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ISO6741DWEVM
Forward Channels: 3 Channel
Maximum Fall Time: 4.5 ns
Maximum Rise Time: 4.5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 134.9 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0.2 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators

Texas Instruments ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators ideal for cost-sensitive applications requiring up to 5000VRMS isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC.

In Stock: 1.012

Stock:
1.012 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,77 € 2,77 €
2,08 € 20,80 €
1,91 € 47,75 €
1,72 € 172,00 €
1,63 € 407,50 €
1,60 € 800,00 €
1,52 € 1.520,00 €
Full Reel (Order in multiples of 2000)
1,47 € 2.940,00 €
1,42 € 5.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.