MirrorBit NOR Flash

Results: 1.009
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Infineon Technologies NOR Flash STD SPI 2.401In Stock
11,12 €
10,34 €
10,01 €
9,78 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 4.855In Stock
4,58 €
4,21 €
4,05 €
3,96 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash PNOR 1.200In Stock
22,34 €
20,88 €
20,24 €
19,77 €
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash 2.780In Stock
7,40 €
6,89 €
6,68 €
6,52 €
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 3.039In Stock
Cut Tape
6,69 €
6,35 €
6,21 €
5,90 €
Reel
5,25 €
Min.: 1
Mult.: 1
: 1.450
SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 4.842In Stock
4,56 €
4,31 €
4,21 €
4,12 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash PNOR 2.001In Stock
11,33 €
10,52 €
10,20 €
9,95 €
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 1.763In Stock
11,83 €
10,99 €
10,66 €
10,40 €
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb, 3V, 80Mhz CMOS SPI Flash 3.242In Stock
7,18 €
6,67 €
6,48 €
6,32 €
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash 2.090In Stock
10,75 €
9,96 €
9,67 €
9,43 €
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb, 1.8V, 133Mzh MirrorBit SPI Flash 3.465In Stock
Cut Tape
6,67 €
6,32 €
6,18 €
5,88 €
Reel
5,04 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT WSON-8 S25FS256S 256 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 1.991In Stock
Cut Tape
12,34 €
11,46 €
11,11 €
10,84 €
Reel
8,94 €
Min.: 1
Mult.: 1
: 1.450
SMD/SMT S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 5.124In Stock
Cut Tape
4,76 €
4,52 €
4,43 €
4,21 €
Reel
3,66 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash PNOR 1.000In Stock
Cut Tape
22,94 €
21,25 €
20,58 €
18,69 €
Reel
16,80 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT TSOP-56 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape

Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 7.827In Stock
4,42 €
4,14 €
4,01 €
3,94 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash 128Mb 3V 90ns Parallel NOR Flash 3.203In Stock
7,59 €
7,18 €
7,01 €
6,93 €
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 110NS Parallel NOR Flash 1.705In Stock
16,19 €
15,02 €
14,55 €
14,20 €
Min.: 1
Mult.: 1
SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 4.874In Stock
Cut Tape
7,40 €
6,89 €
6,68 €
6,52 €
Reel
5,21 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 2.713In Stock
6,72 €
6,25 €
6,00 €
5,86 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash IC 512 Mb FLASH MEMORY 2.820In Stock
12,69 €
11,78 €
11,42 €
11,15 €
Min.: 1
Mult.: 1
SMD/SMT S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash 256Mb 3V 90ns Parallel NOR Flash 2.518In Stock
12,63 €
11,74 €
11,38 €
11,10 €
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash A&D
This product may require additional documentation to export from the United States.
285In Stock
60,61 €
55,99 €
54,16 €
52,80 €
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 55 C + 125 C Tray
Infineon Technologies NOR Flash 256Mb 3V 110ns Parallel NOR Flash 235In Stock
12,63 €
11,74 €
11,38 €
11,10 €
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S29GL128S10DHB023
Infineon Technologies NOR Flash PNOR 2.134In Stock
Cut Tape
11,48 €
10,66 €
10,34 €
10,09 €
Reel
8,56 €
Min.: 1
Mult.: 1
: 2.200
SMD/SMT S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Infineon Technologies NOR Flash Nor 737In Stock
7,71 €
7,17 €
6,95 €
6,79 €
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray