Texas Instruments Flip-Flops

Results: 1.129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Tri-State ABT 16-Bit A 595-SN74LVTH16374 A 595-SN74LVTH16374DLR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit 3-State SSOP-48 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops 3.3V ABT Octal D-Typ Flip-Flop W/Clear A ALT 595-SN74LVTH273DWR Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop LVTH 8 Circuit TTL SOIC-20 TTL Non-Inverting 3.2 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops ABT Octal Edge-Trig D-Type F-F Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop LVTH 8 Circuit 3-State SOIC-20 TTL Non-Inverting 2.9 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops ABT Octal Edge-Trig D-Type F-F A 595-SN7 A 595-SN74LVTH374PWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 2.9 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops 3.3V ABT Octal Edge Trgerd DTyp FlipFlop A 595-SN74LVTH574DBR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

BiCMOS LVTH 1 Circuit 3-State SSOP-20 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops ABT Octal Edge-Trig D-Type F-F Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVTH 8 Circuit 3-State SOIC-20 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State ABT Octal Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

D-Type Flip-Flop LVTH 8 Circuit 3-State VQFN-20 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type A A 595-SN74AHC74MDREP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop AHC 2 Circuit CMOS SOIC-14 CMOS True/Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type A A 595-SN74AHCT74MPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop AHCT 2 Circuit CMOS TSSOP-14 TTL True/Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type A A 595-SN74AHCT74MDREP Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

D-Type Flip-Flop AHCT 2 Circuit CMOS SOIC-14 TTL True/Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type A A 595-SN74AC74MDREP Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

D-Type Flip-Flop AC 2 Circuit CMOS SOIC-14 CMOS True/Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel
Texas Instruments Flip-Flops Mil Enhance Octal Ed ge-Trgrd D-Type A 5 A 595-N74LVC574AQPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop LVC 1 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type A A 595-SN74ACT74MDREP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

CMOS ACT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enh Hi Spd CMOS Octal Pos-Edge-Trgrd A 595-CD74HCT574QM96EP Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop HCT 1 Circuit 3-State SOIC-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel
Texas Instruments Flip-Flops Mil Enh Hi Spd CMOS Octal Pos-Edge-Trgrd A 595-CD74HCT574QPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop HCT 1 Circuit 3-State TSSOP-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel
Texas Instruments Flip-Flops Mil Enhance Sgl Pos- Edge-Trgrd D-Type A A 595-SN74LVC79WDCKREP Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

True LVC 1 Circuit Single-Ended SC70-5 CMOS, TTL Non-Inverting 5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 115 C Reel
Texas Instruments Flip-Flops Mil Enh Dual D-Type Pos Edge Trgrd A 595 A 595-SN74HC74MPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop HC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel
Texas Instruments Flip-Flops Radiation-tolerant s ingle flip-flop with Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

D-Type 1 Circuit Push-Pull SOT-23-6 CMOS - 32 mA 32 mA 1.1 V 5.5 V SMD/SMT - 65 C + 150 C Reel
Texas Instruments Flip-Flops Dual Pos Edge Trig Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop ACT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 8.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops 18-Bit Bus-Interface F-F W/3-State Otpt A 595-74ACT16823DL Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Bus Interface Flip-Flop ACT 1 Circuit 3-State SSOP-56 TTL Non-Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops 3.3V 20bit Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

D-Type Flip-Flop ALVCH 1 Circuit 3-State SSOP-56 CMOS, LVTTL Non-Inverting 6.2 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops 3.3V 10bit Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop ALVCH 2 Circuit 3-State TSSOP-56 CMOS, LVTTL Non-Inverting 5.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops 18bit Bus Interface Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Bus Interface Flip-Flop ALVCH 2 Circuit 3-State TVSOP-56 CMOS, LVTTL Non-Inverting 3.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops 18B Bus Interface Fl ip Flop A 595-SN74A A 595-SN74ALVCH16823DL Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

D-Type Flip-Flop ALVCH 2 Circuit 3-State SSOP-56 CMOS, LVTTL Non-Inverting 3.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops 16B Edge Trgrd DType FlipFlop Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop AUCH 16 Circuit 3-State TSSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel