SN74LVTH574DB

Texas Instruments
595-SN74LVTH574DB
SN74LVTH574DB

Mfr.:

Description:
Flip-Flops 3.3V ABT Octal Edge Trgerd DTyp FlipFlop A 595-SN74LVTH574DBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
BiCMOS
LVTH
1 Circuit
3-State
SSOP-20
TTL
Non-Inverting
3 ns
- 32 mA
64 mA
2.7 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: SN74LVTH574
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,805 € 8,05 €
0,672 € 16,80 €
0,636 € 44,52 €
0,596 € 166,88 €
0,572 € 320,32 €
0,562 € 590,10 €
0,554 € 1.396,08 €
0,547 € 2.756,88 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,83 €
Min:
1

Similar Product

Texas Instruments SN74LVTH574DBR
Texas Instruments
Flip-Flops Tri-State ABT Octal A 595-SN74LVTH574DB A 595-SN74LVTH574DB