Instrumentation Amplifiers

 Instrumentation Amplifiers
Instrumentation Amplifiers are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading instrumentation amplifier manufacturers including Analog Devices, Texas Instruments, and more.
More...

Please view our large selection of Instrumentation Amplifiers below.
Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins 3.702In Stock
700On Order
Min.: 1
Mult.: 1

LTC2053 1 Channel 200 kHz 200 mV/us 118 dB 4 nA 5 uV 11 V 2.7 V 950 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins 2.480In Stock
7.500Expected 11/5/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

LTC2053 1 Channel 200 kHz 200 mV/us 118 dB 4 nA 5 uV 11 V 2.7 V 950 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA118UB 4.018In Stock
Min.: 1
Mult.: 1
: 2.500

INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 50 uV 36 V 2.7 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp A 595-INA121U 2.573In Stock
Min.: 1
Mult.: 1
: 2.500

INA121 1 Channel 50 kHz 700 mV/us 96 dB 50 pA 500 uV 36 V 4.5 V 450 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA128U 4.833In Stock
Min.: 1
Mult.: 1
: 2.500

INA128 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 250 uV 36 V 4.5 V 700 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers EP Prec Low Pwr Inst rum Amp 3.261In Stock
7.500Expected 1/4/2027
Min.: 1
Mult.: 1
: 2.500

INA129 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 25 uV 36 V 4.5 V 700 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low Noise Low- Disto rtion A 595-INA217A A 595-INA217AIDWT 5.348In Stock
Min.: 1
Mult.: 1
: 2.000

INA217 1 Channel 3.4 MHz 15 V/us 100 dB 12 uA 250 uV 36 V 9 V 10 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Precision Lo-Drift C MOS A 595-INA326EA/ A 595-INA326EA/250 11.699In Stock
Min.: 1
Mult.: 1
: 2.500

INA326 1 Channel 1 kHz 100 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDR 6.885In Stock
Min.: 1
Mult.: 1

INA819 1 Channel 30 kHz 900 mV/us 140 dB 2 nA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA280AIPW 678In Stock
Min.: 1
Mult.: 1

PGA204 1 Channel 1 MHz 300 mV/us 106 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Prgrmmbl Gain Instru m Amp A 595-PGA204B A 595-PGA204BU 2.885In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

PGA204 1 Channel 1 MHz 300 mV/us 115 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail, 5.089In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4194 1 Channel 250 kHz 60 mV/us 95 dB 6 nA 100 uV 7.5 V 2.7 V 93 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Renesas / Intersil Instrumentation Amplifiers 5V Instr., Op-Amp Zero-Drift 2.532In Stock
Min.: 1
Mult.: 1
: 250

ISL28633 1 Channel 800 mV/us 80 dB 400 pA 600 nV 5.5 V 2.5 V 3 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-noise (3.2 nV/vH z) high-speed (22 M 21In Stock
1.500Expected 9/10/2026
Min.: 1
Mult.: 1
: 250

INA851 1 Channel 22 MHz 37 V/us 76 dB 5 nA 10 uV 36 V 8 V 6 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 2.854In Stock
Min.: 1
Mult.: 1
: 3.300

1 Channel 6 V/us 78 dB 10 pA 2 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 2.697In Stock
Min.: 1
Mult.: 1
: 3.300

1 Channel 6 V/us 88 dB 10 pA 350 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 2.005In Stock
Min.: 1
Mult.: 1

1 Channel 500 kHz 83 dB 100 pA 85 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 1.258In Stock
Min.: 1
Mult.: 1

1 Channel 500 kHz 80 dB 100 pA 22 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 3.384In Stock
Min.: 1
Mult.: 1

1 Channel 500 kHz 140 dB 100 pA 17 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT DFN-8 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 2.963In Stock
Min.: 1
Mult.: 1

1 Channel 500 kHz 140 dB 100 pA 17 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 1.617In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 500 kHz 80 dB 100 pA 22 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Instrument ation Amp A 595-INA A 595-INA114AU/1K 486In Stock
Min.: 1
Mult.: 1

INA114 1 Channel 10 kHz 600 mV/us 110 dB 2 nA 50 uV 36 V 4.5 V 2.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122U A 595-INA122U 1.137In Stock
Min.: 1
Mult.: 1
: 2.500

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 250 uV 36 V 2.2 V 60 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122UA A 595-INA122UA 2.064In Stock
Min.: 1
Mult.: 1
: 2.500

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 500 uV 36 V 2.2 V 60 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA128UA/2K5 387In Stock
Min.: 1
Mult.: 1

INA128 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 250 uV 36 V 4.5 V 700 uA - 40 C + 125 C Through Hole PDIP-8 Tube