Audio DSPs

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Maximum Data Rate Sampling Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
Analog Devices Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs 557In Stock
500On Order
Min.: 1
Mult.: 1
Max.: 100

2 Channel 24 bit SPI LQFP-48 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1701 0 C + 70 C 40 mA, 50 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor with Two ADCs and Four DACs 491In Stock
Min.: 1
Mult.: 1

2 Channel 24 bit LQFP-48 3.3 V 3.3 V ADAU1702 0 C + 70 C Tray SMD/SMT
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K 779In Stock
Min.: 1
Mult.: 1
: 2.000

48 Channel 294.912 MHz 10 bit SPI LFCSP-72 1.14 V 1.26 V ADAU1462 - 40 C + 105 C 233 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 24K/80K 1.093In Stock
Min.: 1
Mult.: 1
: 2.000

48 Channel 294.912 MHz 10 bit SPI LFCSP-72 1.14 V 1.26 V ADAU1466 - 40 C + 105 C 233 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Texas Instruments Audio DSPs 8-Channel Audio DSP R 595-MS320C5532AZHH R 595-MS320C5532AZHH10 1.998In Stock
Min.: 1
Mult.: 1
: 2.000

HTSSOP-38 3.3 V 3.3 V TAS3108 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Nisshinbo NJW1195AV-TE1
Nisshinbo Audio DSPs 4-Ch Electronic Vol with Input Selector 1.959In Stock
Min.: 1
Mult.: 1
: 2.000

SSOP-32 NJW1195 Reel, Cut Tape SMD/SMT
CML Micro Audio DSPs Duplex Analogue Scrambler IC 55In Stock
Min.: 1
Mult.: 1

SSOP-24 CMX264 Tube SMD/SMT
CML Micro Audio DSPs Full-duplex Frequency Inversion Audio Scrambler, including VOX, DTMF, Selcall Signalling 55In Stock
Min.: 1
Mult.: 1

2 Channel 24.576 MHz VQFN-48 3 V 3.6 V CMX7158 - 40 C + 85 C Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix 35In Stock
Min.: 1
Mult.: 1

172 MHz SPI LQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1445 - 40 C + 105 C Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 150MHz Audio Processor 25In Stock
336Expected 1/25/2027
Min.: 1
Mult.: 1

10 bit SPI LFCSP-72 3.3 V 3.3 V ADAU1450 - 40 C + 105 C 1.73 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 150MHz Audio Processor 188In Stock
Min.: 1
Mult.: 1
: 2.000

SPI LFCSP-72 ADAU1450 - 40 C + 105 C Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K 117In Stock
Min.: 1
Mult.: 1

294.912 MHz 10 bit LFCSP-72 1.14 V 3.63 V ADAU1462 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K 50In Stock
Min.: 1
Mult.: 1

294.912 MHz 10 bit SPI LFCSP-88 1.14 V 3.63 V ADAU1463 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Texas Instruments Audio DSPs Digital Audio Proces sor w/ 3D Eff R 595 R 595-MS320C5532AZHH10 32In Stock
Min.: 1
Mult.: 1

TSSOP-38 TAS3103A Tube SMD/SMT
Texas Instruments Audio DSPs 8-Channel Audio DSP R 595-MS320C5532AZHH R 595-MS320C5532AZHH10 41In Stock
Min.: 1
Mult.: 1

HTSSOP-38 3.3 V 3.3 V TAS3108 0 C + 70 C Tube SMD/SMT
Texas Instruments Audio DSPs 6 Ch Digital Audio P WM Processor ALT 59 ALT 595-TAS5086DBT 50In Stock
Min.: 1
Mult.: 1

TSSOP-38 3 V 3.6 V TAS5086 0 C + 70 C Tube SMD/SMT
Texas Instruments Audio DSPs 96KHz PWM Modulator w/ intg ASRC A 595-T A 595-TAS5548DCAR 108In Stock
Min.: 1
Mult.: 1

60 bit HTSSOP-56 3.3 V 3.3 V TAS5548 - 40 C + 85 C 220 mA Tube SMD/SMT
Texas Instruments Audio DSPs St Dig Aud Delay Pro c A 595-TPA5050RSAR A 595-TPA5050RSAR 133In Stock
Min.: 1
Mult.: 1
: 250

QFN-16 TPA5050 - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
Nuvoton Audio DSPs 60-sec 2.4-5.5V digital audio playback, multiple time programmable memory 96In Stock
590Expected 3/15/2027
Min.: 1
Mult.: 1

3 Channel 32 kHz SPI SOP-16 32 kHz 2.4 V 5.5 V - 40 C + 85 C 3 mA Tube SMD/SMT
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 1In Stock
Min.: 1
Mult.: 1
: 2.000

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 0 C + 70 C 100 mA Reel, Cut Tape, MouseReel SMD/SMT
STMicroelectronics TDA7729
STMicroelectronics Audio DSPs ADS INFOTAINMENT 10In Stock
Min.: 1
Mult.: 1
TSSOP-28 TDA7729 SMD/SMT AEC-Q100

CML Micro Audio DSPs Programmable Single and Multi-tone Signalling
201On Order
Min.: 1
Mult.: 1

TSSOP-16 CMX823 Tube SMD/SMT
Nuvoton Audio DSPs 60-sec 2.4-5.5V digital audio playback, multiple time programmable memory with external SPI flsh interface
2.407Expected 1/20/2027
Min.: 1
Mult.: 1

3 Channel 32 kHz SPI QFN-32 32 kHz 2.4 V 5.5 V - 40 C + 105 C 4 mA Tray SMD/SMT
Nuvoton Audio DSPs 2.7-5.5V Digital voice playback, 1W, 3V Regulator
1.000On Order
Min.: 1
Mult.: 1

3 Channel 2.048 MHz GPIO, I2S, SPI LQFP-48 48 kHz 2.7 V 5.5 V - 40 C + 85 C 30 mA Tray SMD/SMT
Nisshinbo Audio DSPs Mod/Demod
1.990On Order
Min.: 1
Mult.: 1
: 2.000

SSOP-8 NJM2594 Reel, Cut Tape, MouseReel SMD/SMT