TAS5548DCA

Texas Instruments
595-TAS5548DCA
TAS5548DCA

Mfr.:

Description:
Audio DSPs 96KHz PWM Modulator w/ intg ASRC A 595-T A 595-TAS5548DCAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio DSPs
RoHS:  
60 bit
HTSSOP-56
3.3 V
3.3 V
TAS5548
- 40 C
+ 85 C
220 mA
Tube
SMD/SMT
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Converters: 8
Product: Digital Audio PWM Processors
Product Type: Audio DSPs
Factory Pack Quantity: 35
Subcategory: Audio ICs
Unit Weight: 237 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5548/58 8-Channel HD Audio Processors

Texas Instruments TAS5548 and TAS5558 HD-compatible audio processors are 8-channel digital Pulse-Width Modulators (PWMs) with digital audio processing and sample rate converters that provide both advanced performance and a high level of system integration. TI TAS5548 and TAS5558 are designed to interface seamlessly with most digital audio decoders. The devices support DTS-HD specification for Blu-ray HTiB applications. The sample rate converters consist of two separate modules that handle 4 channels each. TAS5548 and TAS5558 can support two different input sampling rates. These TI devices can drive 8 channels of H-bridge power stages. They also provide a high-performance, differential output to drive an external, differential-input, analog headphone amplifier.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,73 € 5,73 €
4,39 € 43,90 €
4,02 € 100,50 €
3,82 € 401,10 €
3,43 € 960,40 €
3,35 € 1.758,75 €
3,29 € 3.339,35 €
3,24 € 8.164,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,99 €
Min:
1

Similar Product

Texas Instruments TAS5548DCAR
Texas Instruments
Audio DSPs 96KHz PWM Modulator w/ intg ASRC A 595-T A 595-TAS5548DCA