Audio Amplifiers

 Audio Amplifiers
Audio Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many audio amplifier manufacturers including Analog Devices, Nisshinbo Micro Devices, STMicroelectronics, THAT Corporation, Texas Instruments & more. Please view our large selection of audio amplifiers below.
Results: 2.070
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
Texas Instruments Audio Amplifiers 20-W Audio Power Amp lifier 5-TO-220 0 t 404In Stock
Min.: 1
Mult.: 1

Single Class-AB 25 W 0.015 % TO-220 8 Ohms 16 V 60 V 0 C + 70 C Through Hole LM1875 Tube
Texas Instruments Audio Amplifiers HIGH-PERF 68W AUDIO PWR AMP 31In Stock
10.120On Order
Min.: 1
Mult.: 1

Single Class-AB 68 W 0.03 % TO-220 4 Ohms 20 V 84 V 0 C + 70 C Through Hole LM3886 Tube
Texas Instruments Audio Amplifiers 1.2-W stereo analo g input Class-D audi 939In Stock
Min.: 1
Mult.: 1
: 1.000

Differential Class-AB 1.2 W 0.65 % LLP-14 4 Ohms 2.8 V 5.5 V - 40 C + 85 C SMD/SMT LM4666 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers FILTERLES 2.65W MONO CLASS D AUD PWR AMP 609In Stock
25.000Expected 10/1/2026
Min.: 1
Mult.: 1
: 1.000

Class-D 2.65 W 0.03 % WSON-8 4 Ohms 2.4 V 5.5 V - 40 C + 85 C SMD/SMT LM4673 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Stereo 11W Audio Pwr Amp R 595-TPA3110D2 R 595-TPA3110D2PWPR 478In Stock
Min.: 1
Mult.: 1
: 500

Class-AB 11 W 0.08 % TO-263-9 4 Ohms 9 V 32 V - 20 C + 80 C SMD/SMT LM4755 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 1.3-W mono analog in put Class-AB audio A 926-LM48100QMHE/NOPB 349In Stock
Min.: 1
Mult.: 1

Differential Class-AB 1.6 W 0.04 % HTSSOP-14 8 Ohms 3 V 5.5 V - 40 C + 105 C SMD/SMT LM48100Q AEC-Q100 Tube

Texas Instruments Audio Amplifiers 1.3-W mono analog in put Class-AB audio A 926-LM48100QMH/NOPB 626In Stock
Min.: 1
Mult.: 1
: 250

Differential Class-AB 1.6 W 0.04 % HTSSOP-14 8 Ohms 3 V 5 V - 40 C + 105 C SMD/SMT LM48100Q AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 350mW Audio Pwr Amp 1.187In Stock
Min.: 1
Mult.: 1
: 2.500

Differential Class-AB 350 mW 1 % SOIC-8 16 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT LM4818 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 350-mW mono analog i nput Class-AB audi 900In Stock
Min.: 1
Mult.: 1
: 1.000

Differential Class-AB 350 mW 1 % LLP-8 16 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT LM4819 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 350mW Audio Pwr Amp A 926-LM4819MM/NOPB A 926-LM4819MM/NOPB 2.435In Stock
Min.: 1
Mult.: 1
: 2.500

Differential Class-AB 350 mW 1 % SOIC-8 16 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT LM4819 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 300-mW stereo 1.5- W mono analog input A A 926-LM4853MMX/NOPB 741In Stock
Min.: 1
Mult.: 1
: 1.000

Differential, Single Class-AB 1.5 W 1 % MSOP-10 8 Ohms 2.4 V 5.5 V - 40 C + 85 C SMD/SMT LM4853 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Hi Vltg Class H Cer Speaker Driver A 926 A 926-LM48560TL/NOPB 1.750In Stock
Min.: 1
Mult.: 1
: 3.000

Class-H DSBGA-16 2.7 V 5.5 V - 40 C + 85 C SMD/SMT LM48560 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.1W Audio Pwr Amp A 926-LM4861M/NOPB A A 926-LM4861M/NOPB 214In Stock
5.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 2.500

Differential Class-AB 1.1 W 0.72 % SOIC-8 8 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT LM4861 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 750-mW stereo anal o g input Class-AB a A 926-LM4865M/NOPB 998In Stock
2.500Expected 9/7/2026
Min.: 1
Mult.: 1
: 2.500

Differential, Single Class-AB 1 W 0.6 % SOIC-8 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT LM4865 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 3W Audio Pwr Amp A 9 26-LM4871M/NOPB A 9 A 926-LM4871M/NOPB 1.747In Stock
7.500Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.500

Class-AB 3 W 0.25 % SOIC-8 3 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT LM4871 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 750mW Audio Pwr Amp A 926-LM4875MM/NOPB A 926-LM4875MX/NOPB 265In Stock
665On Order
Min.: 1
Mult.: 1

Differential, Single Class-AB 1 W 0.6 % SOIC-8 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT LM4875 Tube

Texas Instruments Audio Amplifiers 750-mW stereo anal o g input Class-AB a 1.329In Stock
Min.: 1
Mult.: 1
: 1.000

Differential, Single Class-AB 1 W 0.6 % VSSOP-8 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT LM4875 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Boomer Dual 200mW He adphone Amp A 926-L A 926-LM4881MX/NOPB 1.420In Stock
Min.: 1
Mult.: 1
: 1.000

Class-AB 150 mW 0.02 % VSSOP-8 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT LM4881 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono analog input ce ramic speaker driv 248In Stock
Min.: 1
Mult.: 1
: 250

Differential Class-AB 0.015 % uSMD 15 Ohms 1.8 V 4.5 V - 40 C + 85 C SMD/SMT LM48823 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 37-mW stereo analo g input headphone am A 926-LM48824TMX/NOPB 239In Stock
Min.: 1
Mult.: 1
: 250

Single Class-G 37 mW 0.05 % uSMD 16 Ohms 2.4 V 5.5 V - 40 C + 85 C SMD/SMT LM48824 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1 Watt Audio Power A mplifier 8-SOIC -40 A 926-LM4889MA/NOPB 1.921In Stock
Min.: 1
Mult.: 1
: 2.500

Differential Class-AB 1 W 0.1 % SOIC-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT LM4889 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 1 Watt Audio Pwr Amp A 926-LM4889MMX/NOP A 926-LM4889MMX/NOPB 95In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

Differential Class-AB 1 W 0.1 % VSSOP-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT LM4889 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1W Audio Power Amp A 926-LM4890MM/NOPB A A 926-LM4890MM/NOPB 1.389In Stock
Min.: 1
Mult.: 1

Class-AB 1 W 0.1 % SOIC-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT LM4890 Tube

Texas Instruments Audio Amplifiers 1 Watt Audio Power A mplifier 8-VSSOP -4 A 926-LM4890MM/NOPB 614In Stock
Min.: 1
Mult.: 1
: 3.500

Class-AB 1 W 0.1 % VSSOP-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT LM4890 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1 Watt Audio Pwr Amp A 926-LM4890M/NOPB A 926-LM4890M/NOPB 670In Stock
15.000On Order
Min.: 1
Mult.: 1
: 2.500

Class-AB 1 W 0.1 % SOIC-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT LM4890 Reel, Cut Tape, MouseReel