LM4889MM/NOPB

Texas Instruments
926-LM4889MM/NOPB
LM4889MM/NOPB

Mfr.:

Description:
Audio Amplifiers 1 Watt Audio Pwr Amp A 926-LM4889MMX/NOP A 926-LM4889MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
1 W
0.1 %
VSSOP-8
8 Ohms
2.2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4889
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Analog
Number of Channels: 1 Channel
Operating Supply Current: 5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 31,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 784

Stock:
784
Can Dispatch Immediately
On Order:
1.000
Expected 2/1/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,972 € 9,72 €
0,877 € 21,93 €
0,777 € 77,70 €
0,73 € 182,50 €
0,703 € 351,50 €
Full Reel (Order in multiples of 1000)
0,679 € 679,00 €
0,663 € 1.326,00 €
0,636 € 3.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,89 €
Min:
1

Similar Product

Texas Instruments LM4889MMX/NOPB
Texas Instruments
Audio Amplifiers 1 Watt Audio Power A mplifier 8-VSSOP -4 A 926-LM4889MM/NOPB