Isolation Amplifiers

Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers Precision +/-250-mV input reinforced i 1.000In Stock
Cut Tape
3,22 €
2,40 €
2,19 €
1,97 €
1,87 €
Reel
1,58 €
Min.: 1
Mult.: 1
: 1.000
1 Channel 800 Vrms Reinforced Isolation 280 kHz 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers AC-input isolated am plifier with integr 569In Stock
Cut Tape
5,93 €
4,54 €
4,20 €
3,82 €
Reel
3,47 €
Min.: 1
Mult.: 1
: 750
#N/A 1 Channel 5 kV Reinforced Isolated 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500V-inpu t reinforced isolat 599In Stock
Cut Tape
5,93 €
4,54 €
4,20 €
3,82 €
Reel
3,47 €
Min.: 1
Mult.: 1
: 750
#N/A 1 Channel 5 kV Reinforced Isolated 1.5 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol 513In Stock
Cut Tape
5,92 €
4,53 €
4,19 €
3,81 €
Reel
3,47 €
Min.: 1
Mult.: 1
: 750
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 640 mV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision +1500-V input rei 598In Stock
Cut Tape
6,89 €
5,31 €
4,92 €
4,49 €
Reel
4,02 €
Min.: 1
Mult.: 1
: 750
1 Channel 1500 Vrms Reinforced Isolated 145 kHz 900 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive AC-input isolated amplifier w 523In Stock
Cut Tape
7,06 €
5,44 €
5,04 €
4,59 €
Reel
4,12 €
Min.: 1
Mult.: 1
: 750
#N/A 1 Channel 5 kV Reinforced Isolated 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n 1500V-input reinfo 525In Stock
Cut Tape
7,06 €
5,44 €
5,04 €
4,59 €
Reel
4,12 €
Min.: 1
Mult.: 1
: 750
#N/A 1 Channel 5 kV Reinforced Isolated 1.5 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive DC-input isolated amplifier w 559In Stock
3.750Expected 11/23/2026
Cut Tape
6,88 €
5,31 €
4,91 €
4,48 €
4,15 €
Reel
4,15 €
Min.: 1
Mult.: 1
: 750
AMC0381D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 60 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive DC-input isolated amplifier w 1.039In Stock
750Expected 11/23/2026
Cut Tape
6,89 €
5,31 €
4,92 €
4,49 €
Reel
4,02 €
Min.: 1
Mult.: 1
: 750
AMC0381D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 100 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive Precision +/-250mV-Input 3us- A 595-AMC1301QDWVRQ1 2.715In Stock
10,23 €
8,03 €
7,04 €
6,78 €
6,66 €
Min.: 1
Mult.: 1
AMC1301 1 Channel 5000 Vrms Galvanic 1 MHz 210 kHz 92 dB - 60 uA 50 uV 5.5 V 3 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers Automotive Precision +/-250mV-Input 3us- A 595-AMC1301QDWVQ1 5.037In Stock
Cut Tape
5,99 €
4,61 €
4,27 €
3,89 €
Reel
3,49 €
Min.: 1
Mult.: 1
: 1.000
AMC1301 1 Channel 5000 Vrms Galvanic 1 MHz 210 kHz 92 dB - 60 uA 50 uV 5.5 V 3 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-5V Input Reinfor ced Isolated Amplifi AMC1350DWVR 2.659In Stock
2.880Expected 6/3/2027
13,36 €
10,57 €
9,32 €
8,99 €
Min.: 1
Mult.: 1
AMC1350 1 Channel 5000 Vrms Galvanic 300 kHz - 72 dB 1.5 V 5.5 V 3 V 5.9 mA, 7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers +/-50-mV input prec ision current sensin AMC3302DWER 3.304In Stock
12,74 €
10,06 €
9,12 €
8,57 €
Min.: 1
Mult.: 1
AMC3302 1 Channel 1200 Vrms Capacitive 340 kHz - 101 dB - 36 uA 15 uV 5.5 V 3 V 29.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers +/-1-V input precis ion voltage sensing A 595-AMC3330DWER 2.685In Stock
3.880Expected 12/28/2026
14,28 €
11,19 €
10,41 €
9,56 €
Min.: 1
Mult.: 1
AMC3330 1 Channel 1200 Vrms Capacitive 375 kHz - 100 dB 2.5 nA 200 uV 5.5 V 3 V 30.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO122U 1.261In Stock
1.000Expected 5/10/2027
Cut Tape
45,37 €
37,08 €
35,01 €
34,04 €
32,14 €
Reel
30,93 €
Min.: 1
Mult.: 1
: 1.000
ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 14 mA - 25 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224ADWV 2.987In Stock
Cut Tape
15,14 €
12,02 €
11,24 €
10,46 €
Reel
10,22 €
Min.: 1
Mult.: 1
: 1.000
ISO224 1 Channel 1500 Vrms Galvanic 185 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWVR 1.222In Stock
21,63 €
17,38 €
15,47 €
14,97 €
14,82 €
Min.: 1
Mult.: 1
ISO224 1 Channel 1500 Vrms Galvanic 275 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWV 1.581In Stock
Cut Tape
18,30 €
14,63 €
13,71 €
12,87 €
Reel
12,58 €
Min.: 1
Mult.: 1
: 1.000
ISO224 1 Channel 1500 Vrms Galvanic 275 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 2V-input reinforced isolated amplifier w 1.620In Stock
Cut Tape
4,12 €
3,10 €
2,86 €
2,57 €
2,55 €
Reel
2,15 €
Min.: 1
Mult.: 1
: 1.000
1 Channel 5 kV rms Reinforced Isolated 145 kHz 3 nA 150 uV 5.5 V 3 V 4.4 mA, 5.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-1V-inp ut reinforced isola 3.750In Stock
Cut Tape
4,22 €
3,18 €
2,92 €
2,64 €
Reel
2,40 €
Min.: 1
Mult.: 1
: 1.000
AMC0330D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 3 nA 100 uV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1V-input reinforc ed isolated amplifi 1.004In Stock
4,12 €
3,10 €
2,86 €
2,57 €
Min.: 1
Mult.: 1
1 Channel 5000 Vrms 10 nA 100 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Isolation Amplifiers Automotive +/-1V-inp ut reinforced isola 2.048In Stock
4.000On Order
4,57 €
3,47 €
3,20 €
2,91 €
Min.: 1
Mult.: 1
1 Channel 5000 Vrms 10 nA 100 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Isolation Amplifiers AC-input isolated am plifier with integr 485In Stock
Cut Tape
5,93 €
4,54 €
4,20 €
3,82 €
Reel
3,47 €
Min.: 1
Mult.: 1
: 750
AMC0380D 145 kHz 800 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol 544In Stock
Cut Tape
5,93 €
4,54 €
4,20 €
3,82 €
Reel
3,47 €
Min.: 1
Mult.: 1
: 750
AMC0381D06DFXR 1 Channel 1000 Vrms 145 kHz 60 mV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol 583In Stock
Cut Tape
5,93 €
4,54 €
4,20 €
3,82 €
Reel
3,47 €
Min.: 1
Mult.: 1
: 750
AMC0381D10DFXR 1 Channel 1000 Vrms 145 kHz 100 mV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel