AMC0380R06DFXR

Texas Instruments
595-AMC0380R06DFXR
AMC0380R06DFXR

Mfr.:

Description:
Isolation Amplifiers Precision 1500V-inpu t reinforced isolat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
#N/A
1 Channel
5 kV
Reinforced Isolated
1.5 mV
5.5 V
3 V
4.8 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-15
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation Amplifiers
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Single-Ended
Pd - Power Dissipation: 130 mW
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC0380R/AMC0380R-Q1 Isolated Amplifiers

Texas Instruments AMC0380R/AMC0380R-Q1 Isolated Amplifiers are precision, galvanically isolated amplifiers with a high-voltage AC input, reinforced amplifiers with single-ended ratiometric output. These amplifiers provide reinforced isolation up to 5kVRMS (60s). The AMC0380R/AMC0380R-Q1 isolated amplifiers are available in a 15-pin, 0.65mm pitch SSOP package. The AMC0380R-Q1 devices are AEC-Q100 qualified for automotive applications. These amplifiers are available in a fully specified over-temperature range from -40°C to 125°C. Typical applications include Server Power-Supply Units (PSUs), Energy Storage Systems (ESS), solar inverters, EV charging stations, and traction inverters.

In Stock: 525

Stock:
525 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,15 € 5,15 €
3,95 € 39,50 €
3,65 € 91,25 €
3,32 € 332,00 €
3,16 € 790,00 €
3,07 € 1.535,00 €
Full Reel (Order in multiples of 750)
3,03 € 2.272,50 €
2,98 € 6.705,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.