VSSOP-8 High Speed Operational Amplifiers

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments High Speed Operational Amplifiers Precision Lo-Power H i-Sp Transimpedance A 595-OPA328DBVR 238In Stock
Min.: 1
Mult.: 1
: 250

OPA381 1 Channel 18 MHz 12 V/us 135 dB 110 dB 10 mA 50 pA 7 uV 5.5 V 2.7 V 800 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Low-Distortion High Speed R-to-R Output 29In Stock
Min.: 1
Mult.: 1

THS4225 1 Channel 120 MHz 975 V/us 100 dB 94 dB 100 mA 5 uA 3 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Wideband Operational Amplifier 7In Stock
Min.: 1
Mult.: 1

THS4304 1 Channel 870 MHz 830 V/us 65 dB 95 dB 140 mA 18 uA 500 uV 5 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed 156In Stock
Min.: 1
Mult.: 1

THS4215 1 Channel 350 MHz 970 V/us 70 dB 56 dB 170 mA 20 uA 3 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA2350EA/250
9.684On Order
Min.: 1
Mult.: 1
: 2.500

OPA2350 2 Channel 38 MHz 22 V/us 122 dB 90 dB 40 mA 10 pA 150 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad A 595- A 595-OPA2354AIDGKT
12.500On Order
Min.: 1
Mult.: 1
: 2.500

OPA2354 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA2350EA/2K5
3.243On Order
Min.: 1
Mult.: 1
: 250

OPA2350 2 Channel 38 MHz 22 V/us 122 dB 90 dB 40 mA 10 pA 150 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad A 595- A 595-OPA2354AIDGKR
2.604On Order
Min.: 1
Mult.: 1
: 250

OPA2354 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Automotive Dual Ve r y Low Power Rail t
2.080Expected 10/29/2026
Min.: 1
Mult.: 1
: 2.500

OPA2836 2 Channel 110 MHz 560 V/us 125 dB 114 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 950 uA - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual low-power 110 - MHz 12-V rail-to-
4.744Expected 10/15/2026
Min.: 1
Mult.: 1
: 2.500

OPA2863 2 Channel 50 MHz 105 V/us 128 dB 120 dB 45 mA 730 nA 400 uV 12.6 V 2.7 V 700 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA328DBVR
3.550Expected 9/10/2026
Min.: 1
Mult.: 1
: 250

OPA350 1 Channel 38 MHz 22 V/us 122 dB 90 dB 40 mA 10 pA 150 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail ALT 595 A 595-OPA328DBVR
379Expected 10/1/2026
Min.: 1
Mult.: 1
: 250

OPA350 1 Channel 38 MHz 22 V/us 122 dB 90 dB 40 mA 10 pA 150 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Lo-Noise High-Speed 16-Bit Accurate CMOS A 595-OPA2301AIDGKT Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

OPA2301 2 Channel 150 MHz 80 V/us 106 dB 66 dB to 80 dB 5 pA 5 mV 5.5 V 2.7 V 9.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel

Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Dual Op Amp ALT 595 ALT 595-OPA2356AIDGKT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

OPA2356 2 Channel 200 MHz 300 V/us 92 dB 66 dB to 80 dB 60 mA 50 pA 9 mV 5.5 V 2.5 V 8.3 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10502DGK Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SN10502 2 Channel 120 MHz 750 V/us 100 dB 70 dB to 96 dB 3 uA 25 mV 18 V 2.7 V 12 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel

Texas Instruments High Speed Operational Amplifiers Low-Distortion High Speed R-to-R Output A 595-THS4221DGK Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS4221 1 Channel 120 MHz 990 V/us 100 dB 74 dB to 94 dB 3 uA 10 mV 15 V 2.7 V 14 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel

Texas Instruments High Speed Operational Amplifiers Wideband Operational Amplifier Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS4304 1 Channel 870 MHz 790 V/us 65 dB 80 dB to 95 dB 12 uA 4 mV 5 V 2.7 V 18.9 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel

Texas Instruments High Speed Operational Amplifiers Dual Channel 88 MHz Precision Low Noi A A 926-LMP7718MM/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

LMP7718 2 Channel 88 MHz 28 V/us 95 dB 85 dB to 100 dB 60 mA 100 fA 150 uV 5.5 V 2 V 1.3 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail ALT 595 ALT 595-OPA2350EA/2K5 Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

OPA2350 2 Channel 38 MHz 22 V/us 122 dB 66 dB to 84 dB 10 pA 500 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel

Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA2353EA/250 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

OPA2353 2 Channel 44 MHz 22 V/us 122 dB 76 dB to 86 dB 10 pA 8 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail ALT 595 ALT 595-OPA2353EA/2K5 Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

OPA2353 2 Channel 44 MHz 22 V/us 122 dB 76 dB to 86 dB 10 pA 8 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers 100MHz gain bandwidth (GBW) precision CMOS operational amplifier Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
2 Channel 100 MHz 190 V/us 55 dB 100 mA 50 pA 300 uV 5.5 V 2.5 V 5.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel

Texas Instruments High Speed Operational Amplifiers SpeedPlus Dual Wide band Low-Noise A 595 A 595-OPA2822E/250 Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

OPA2822 2 Channel 200 MHz 170 V/us 90 dB 85 dB to 110 dB 18 uA 1.2 mV 12.6 V 4 V 9.6 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel

Texas Instruments High Speed Operational Amplifiers Ultra-WB Crnt-FB Op Amp Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

OPA695 1 Channel 4.3 kV/us 51 dB to 56 dB 40 uA 3 mV 12 V 5 V 12.9 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel

Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DGK Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS4281 1 Channel 35 V/us 105 dB 90 dB to 107 dB 800 nA 2.5 mV 16.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel