THS4215DGK

Texas Instruments
595-THS4215DGK
THS4215DGK

Mfr.:

Description:
High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4215
1 Channel
350 MHz
970 V/us
70 dB
56 dB
170 mA
20 uA
3 mV
15 V
5 V
19 mA
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Pd - Power Dissipation: 385 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 58 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 23,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 156 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 7,83 €
6,06 € 60,60 €
5,62 € 140,50 €
5,15 € 412,00 €
4,92 € 1.180,80 €
4,82 € 2.699,20 €
4,71 € 4.898,40 €
4,60 € 11.776,00 €