MSOP-10 High Speed Operational Amplifiers

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS A 595-OPA23 A 595-OPA2357AIDGSR 864In Stock
Min.: 1
Mult.: 1
: 250

OPA2357 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.7 V 4.9 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Lo Pwr Vltg Op Amp A 595-OPA2889IDG A 595-OPA2889IDGSR 417In Stock
Min.: 1
Mult.: 1
: 250

OPA2889 2 Channel 75 MHz 250 V/us 66 dB 70 dB 40 mA 880 nA 1.5 mV 12 V 2.6 V 460 uA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers HS Video 694In Stock
Min.: 1
Mult.: 1
: 250

OPA2355 2 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS A 595-OPA23 A 595-OPA2357AIDGST 1.315In Stock
Min.: 1
Mult.: 1
: 2.500

OPA2357 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.7 V 4.9 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers DUAL ULT LO PWR RRO NEG RAIL IN VFB AMP A 595-OPA2835IDGS 1.073In Stock
Min.: 1
Mult.: 1
: 2.500

OPA2835 2 Channel 30 MHz 160 V/us 120 dB 113 dB 40 mA 400 nA 100 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDGS 694In Stock
Min.: 1
Mult.: 1
: 2.500

OPA2836 2 Channel 110 MHz 560 V/us 125 dB 114 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 950 uA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Lo Pwr Vltg Op Amp A 595-OPA2889IDG A 595-OPA2889IDGST 3.431In Stock
Min.: 1
Mult.: 1
: 2.500

OPA2889 2 Channel 75 MHz 250 V/us 66 dB 70 dB 40 mA 880 nA 1.5 mV 12 V 2.6 V 460 uA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Noise High-Speed 16-Bit Accurate CMOS A 595-OPA2300AIDGSR 245In Stock
Min.: 1
Mult.: 1
: 250

OPA2300 2 Channel 150 MHz 80 V/us 106 dB 66 dB to 80 dB 5 pA 5 mV 5.5 V 2.7 V 9.5 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Dual A 595-OPA2355D A 595-OPA2355DGSA/250 144In Stock
Min.: 1
Mult.: 1
: 250

OPA2355 2 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers DUAL ULT LO PWR RRO NEG RAIL IN VFB AMP A 595-OPA2835IDGSR 93In Stock
Min.: 1
Mult.: 1

OPA2835 2 Channel 30 MHz 160 V/us 120 dB 113 dB 40 mA 400 nA 100 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-10 Bulk
Texas Instruments High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDGSR 144In Stock
Min.: 1
Mult.: 1

OPA2836 205 MHz 560 V/us 94 dB to 116 dB 400 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Tube
Texas Instruments High Speed Operational Amplifiers Dual Low Power WB Vl tg Feedback Op Amp A 595-OPA2890IDGSR 201In Stock
Min.: 1
Mult.: 1
: 250

OPA2890 2 Channel 120 MHz 400 V/us 62 dB 66 dB 40 mA 2 uA 2 mV 12 V 3 V 1.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Lo-Dist Hi-Speed R-t o-R Ouput 130In Stock
Min.: 1
Mult.: 1

THS4226 2 Channel 120 MHz 975 V/us 100 dB 94 dB 100 mA 5 uA 3 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Texas Instruments High Speed Operational Amplifiers Lo-Noise High-Speed 16-Bit Accurate CMOS A 595-OPA2300AIDGST Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

OPA2300 2 Channel 150 MHz 80 V/us 106 dB 80 dB 70 mA 5 pA 1 mV 5.5 V 2.7 V 9.5 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Lo Pwr Dual Crn t Feedback Op Amp Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

OPA2683 2 Channel 210 V/us 51 dB to 56 dB 4.5 uA 3.5 mV 12 V 4 V 790 uA - 40 C + 85 C SMD/SMT MSOP-10 Reel
Texas Instruments High Speed Operational Amplifiers Dual Low Power WB Vl tg Feedback Op Amp A 595-OPA2890IDGST Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

OPA2890 2 Channel 120 MHz 400 V/us 60 dB 60 dB to 68 dB 1.7 uA 5 mV 12 V 3 V 1.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel