OPA2683IDGST

Texas Instruments
595-OPA2683IDGST
OPA2683IDGST

Mfr.:

Description:
High Speed Operational Amplifiers Very Lo Pwr Dual Crn t Feedback Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2683
2 Channel
210 V/us
51 dB to 56 dB
4.5 uA
3.5 mV
12 V
4 V
790 uA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 4.4 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
4,23 € 1.057,50 €
4,22 € 2.110,00 €
4,15 € 4.150,00 €
4,04 € 10.100,00 €
5.000 Quote