- 40 C Reel Differential Amplifiers

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp A 595-THS4502IDGN A A 595-THS4502IDGN 2.732In Stock
Min.: 1
Mult.: 1
: 2.500

THS4502 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Low Power RRO Fully-Differential A A 595-THS4531AIRUNR 6.288In Stock
Min.: 1
Mult.: 1
: 250

THS4531A 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4509RGTT 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 4.246In Stock
Min.: 1
Mult.: 1
: 3.300

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT QFN-16 Reel, Cut Tape
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA157U A 595 A 595-INA157U 4.225In Stock
Min.: 1
Mult.: 1
: 2.500

INA157 1 Channel 4 MHz 14 V/us 86 dB 60 mA 100 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Auto Cat Wideband Op Amp 2.700In Stock
Min.: 1
Mult.: 1
: 3.000

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 125 C SMD/SMT VQFN-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Speed Differen tial Broadband PLC/H A 595-THS6212IRHFT 2.961In Stock
Min.: 1
Mult.: 1
: 3.000

THS6212 1 Channel 150 MHz 5.5 kV/us 64 dB 338 mA 8 uA 12 mV 28 V 10 V 19.5 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel

Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 2.506In Stock
Min.: 1
Mult.: 1
: 2.500

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape
Texas Instruments Differential Amplifiers Wideband Low-Dist Fu lly Differential A A 595-THS4505D 2.809In Stock
Min.: 1
Mult.: 1
: 2.500

THS4505 1 Channel 210 MHz 1.8 kV/us 80 dB 130 mA 4.6 uA 7 mV 15 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Single-Supply A 595- INA152EA/250 A 595- A 595-INA152EA/250 3.320In Stock
Min.: 1
Mult.: 1
: 2.500

INA152 1 Channel 800 kHz 0.4 V/us 80 dB 7 mA 250 uV 20 V 2.7 V 500 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Single-Supply A 595- INA152EA/2K5 A 595- A 595-INA152EA/2K5 3.370In Stock
Min.: 1
Mult.: 1
: 250

INA152 1 Channel 800 kHz 0.4 V/us 80 dB 7 mA 250 uV 20 V 2.7 V 500 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 900 MHz Fully Differ ential Amplifier wi A 926-LMH6553SDE/NOPB 792In Stock
Min.: 1
Mult.: 1
: 1.000

LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT LLP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 220-MHz CMOS input f ully differential a 1.556In Stock
Min.: 1
Mult.: 1
: 3.000

THS4567 1 Channel 220 MHz 500 V/us 80 dB 20 mA 750 pA 10 mV 6 V 3.3 V 2 mA - 40 C + 85 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AID 2.207In Stock
Min.: 1
Mult.: 1
: 2.500

THS4531A 1 Channel 27 MHz 220 V/us 90 dB to 116 dB 50 mA 315 nA 400 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 900Mhz Diff Amp W/ C lamp A 926-LMH6553S A 926-LMH6553SD/NOPB 385In Stock
Min.: 1
Mult.: 1
: 250

LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT LLP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Distortion 1.2 G Hz Differential Dri A 926-LMH6555SQE/NOPB 574In Stock
Min.: 1
Mult.: 1
: 1.000

LMH6555 1 Channel 1.2 GHz 3 kV/us 68 dB 100 uA 50 mV 3.63 V 2.97 V 120 mA - 40 C + 85 C SMD/SMT LLP-16 Reel, Cut Tape, MouseReel

Renesas / Intersil Differential Amplifiers EL4543IUZ 500 MHZ DIFF TWSTD PAIR DRVR 1.019In Stock
Min.: 1
Mult.: 1
: 1.000

EL4543 3 Channel 700 MHz 1000 V/us 80 dB 50 mA - 10 uA 10 mV 12 V 5 V 16.2 mA - 40 C + 85 C SMD/SMT QSOP-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Wideband Operational Amplifier ALT 595-T ALT 595-THS4509RGTT 141In Stock
Min.: 1
Mult.: 1
: 250

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 40V wide common-mod e voltage (-40V to 8 1.701In Stock
Min.: 1
Mult.: 1
: 3.000

INA600 1 Channel 0.32 V/us 91 dB 4.5 V - 20 V, 20 V, 40 V 1.35 V, 1.35 V, 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 40V wide common-mod e voltage (-40V to 8 2.201In Stock
Min.: 1
Mult.: 1
: 3.000

INA600 1 Channel 0.32 V/us 91 dB 4.5 V - 20 V, 20 V, 40 V 1.35 V, 1.35 V, 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 40V wide common-mod e voltage (-40V to 8 2.367In Stock
Min.: 1
Mult.: 1
: 3.000

INA600 1 Channel 0.32 V/us 91 dB 4.5 V - 20 V, 20 V, 40 V 1.35 V, 1.35 V, 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 2.780In Stock
2.500Expected 9/28/2026
Min.: 1
Mult.: 1
: 2.500

THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Pwr Single-Suppl y A 595-INA132UA A A 595-INA132UA 18.881In Stock
Min.: 1
Mult.: 1
: 2.500

INA132 1 Channel 300 kHz 0.1 V/us 70 dB 12 mA 75 uV 36 V 2.7 V 160 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Programmable Gain A 595-INA145UA A 595-I A 595-INA145UA 6.094In Stock
Min.: 1
Mult.: 1
: 2.500

INA145 1 Channel 500 kHz 0.45 V/us 76 dB 15 mA 50 nA 350 uV 36 V 4.5 V 550 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Voltage Program mable Gain A 595-IN A 595-INA146UA 5.891In Stock
Min.: 1
Mult.: 1
: 2.500

INA146 1 Channel 550 kHz 0.45 V/us 70 dB 15 mA 50 nA 3 mV 36 V 4.5 V 570 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel